-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0512
|
Newark | Dc/Dc Conv, Sync Buck, So Powerpad-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54227DDAR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.8520 / $1.1000 | Buy Now |
DISTI #
296-28781-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3921 In Stock |
|
$0.3882 / $1.0300 | Buy Now |
DISTI #
595-TPS54227DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,2A Sync Step Down Cnvrtr RoHS: Compliant | 12503 |
|
$0.4000 / $0.7800 | Buy Now |
|
Ameya Holding Limited | TPS54227DDAR 降压 开关稳压器, 2A, 可调输出, 0.76 → 7 V, 700 kHz, 8针 SOIC封装 | 5000 |
|
RFQ | |
|
LCSC | Step-down type HSOP-8-EP DC-DC Converters ROHS | 10900 |
|
$0.0994 / $0.2154 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A SYNC 8SOPWR | 82250 |
|
$1.5190 / $2.2780 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54227DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54227DDAR
Texas Instruments
4.5 V to 18 V input, 2 A synchronous step-down converter in HSOP and VSON package 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012BA, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54227DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54227DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54229EDDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54227DDAR vs TPS54229EDDA |
TPS54229DDA | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54227DDAR vs TPS54229DDA |
TPS54229EDDAR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-Mode 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54227DDAR vs TPS54229EDDAR |
TPS54228DR | 4.5V to 18V Input, 2-A Synchronous Step-Down Converter with Eco-mode™ 8-SOIC -40 to 85 | Texas Instruments | TPS54227DDAR vs TPS54228DR |