Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Newark | 0 | 1 | TAPE & REEL CUT |
|
View this part on element14 Asia-Pacific | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 1 | TAPE & REEL CUT |
|
View this part on Farnell | 0 | 10 | Reel |
|
View this part on LCSC | 20 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54240DRCR
TPS54240DRCR
Texas Instruments
Yes
Yes
Active
SON
HVSON, SOLCC10,.12,20
10
compliant
EAR99
8542.39.00.01
Texas Instruments
1.77
SWITCHING REGULATOR
CURRENT-MODE
PULSE WIDTH MODULATION
42 V
3.5 V
12 V
S-PDSO-N10
e4
3 mm
1
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LT3688IFE#PBF Power Circuits | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCR vs LT3688IFE#PBF |
TPS54260MDGQTEP Power Circuits | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54240DRCR vs TPS54260MDGQTEP |
LT3688HFE#TRPBF Power Circuits | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCR vs LT3688HFE#TRPBF |
LT3688HFE#PBF Power Circuits | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCR vs LT3688HFE#PBF |
LT3688EFE#PBF Power Circuits | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCR vs LT3688EFE#PBF |
LT3688EFE#TRPBF Power Circuits | LT3688 - Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer; Package: TSSOP; Pins: 24; Temperature Range: -40°C to 85°C | Linear Technology | TPS54240DRCR vs LT3688EFE#TRPBF |
V62/16624-01YE Power Circuits | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54240DRCR vs V62/16624-01YE |
TPS54260MDRCTEP Power Circuits | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54240DRCR vs TPS54260MDRCTEP |
TPS54240QDGQRQ1 Power Circuits | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54240DRCR vs TPS54240QDGQRQ1 |
TPS54260QDGQRQ1 Power Circuits | Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54240DRCR vs TPS54260QDGQRQ1 |