Part Details for TPS54240DRCT by Texas Instruments
Overview of TPS54240DRCT by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS54240DRCT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-30257-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
411 In Stock |
|
$2.0214 / $4.0900 | Buy Now |
DISTI #
595-TPS54240DRCT
|
Mouser Electronics | Switching Voltage Regulators 3.5-42Vin,2.5A SD Converter RoHS: Compliant | 4155 |
|
$1.8000 / $3.8600 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Ameya Holding Limited | TPS54240DRCT , 直流-直流转换器, 2.5A, 可调输出, 0.8 → 39 V, 降压, 2.5 MHz, 10针 SON封装 | 72834 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK SPLIT RAIL ADJ 10SON | 48600 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for TPS54240DRCT
TPS54240DRCT CAD Models
TPS54240DRCT Part Data Attributes
|
TPS54240DRCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54240DRCT
Texas Instruments
3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 39 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS54240DRCT
This table gives cross-reference parts and alternative options found for TPS54240DRCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54240DRCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54260MDRCTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54240DRCT vs TPS54260MDRCTEP |
TPS54240DRCR | 3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54240DRCT vs TPS54240DRCR |
LT3688HFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCT vs LT3688HFE#TRPBF |
LT3688EFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCT vs LT3688EFE#TRPBF |
TPS54260MDGQTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54240DRCT vs TPS54260MDGQTEP |
LT3688IFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCT vs LT3688IFE#PBF |
LT3688IFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCT vs LT3688IFE#TRPBF |
LT3688EFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240DRCT vs LT3688EFE#PBF |
V62/16624-01XE | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54240DRCT vs V62/16624-01XE |
TPS54240QDGQRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54240DRCT vs TPS54240QDGQRQ1 |