There are no models available for this part yet.
Overview of TPS54240QDRCRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS54240QDRCRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
296-40787-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.0884 / $4.2400 | Buy Now | |
DISTI #
595-TPS54240QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-42V Input 2.5 2.5MHz SD SWIFT Cvtr RoHS: Compliant | 2898 |
|
$2.0100 / $4.0300 | Buy Now |
CAD Models for TPS54240QDRCRQ1 by Texas Instruments
Part Data Attributes for TPS54240QDRCRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
VSON-10
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Texas Instruments
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
CURRENT-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
42 V
|
Input Voltage-Min
|
3.5 V
|
Input Voltage-Nom
|
12 V
|
JESD-30 Code
|
S-PDSO-N10
|
JESD-609 Code
|
e4
|
Length
|
3 mm
|
Moisture Sensitivity Level
|
3
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
10
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
2.5 A
|
Output Voltage-Max
|
39 V
|
Output Voltage-Min
|
0.8 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HVSON
|
Package Equivalence Code
|
SOLCC10,.12,20
|
Package Shape
|
SQUARE
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
2500 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag)
|
Terminal Form
|
NO LEAD
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
3 mm
|
Alternate Parts for TPS54240QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS54240QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54240QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54260MDRCTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-VSON -55 to 125 | Texas Instruments | TPS54240QDRCRQ1 vs TPS54260MDRCTEP |
TPS54240DRCR | 3.5V to 42V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54240QDRCRQ1 vs TPS54240DRCR |
LT3688HFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240QDRCRQ1 vs LT3688HFE#TRPBF |
LT3688EFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240QDRCRQ1 vs LT3688EFE#TRPBF |
TPS54260MDGQTEP | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54240QDRCRQ1 vs TPS54260MDGQTEP |
LT3688IFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240QDRCRQ1 vs LT3688IFE#PBF |
LT3688IFE#TRPBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240QDRCRQ1 vs LT3688IFE#TRPBF |
LT3688EFE#PBF | Dual 800mA Step-Down Switching Regulator with Power-On Reset and Watchdog Timer | Analog Devices Inc | TPS54240QDRCRQ1 vs LT3688EFE#PBF |
V62/16624-01XE | 3.5-V to 60-V Input, 2.5A Step-Down Converter With Eco-mode™ 10-HVSSOP -55 to 125 | Texas Instruments | TPS54240QDRCRQ1 vs V62/16624-01XE |
TPS54240QDGQRQ1 | Automotive 3.5V to 42V, 2.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS54240QDRCRQ1 vs TPS54240QDGQRQ1 |
Related Parts for TPS54240QDRCRQ1
-
TPS54331DRSwitching Regulator or Controllers
-
TPS2001CDGKOther Analog ICs
-
TPS2556QDRBTQ1Power Management Circuits
-
FDMC86520LPower Field-Effect Transistors
-
UDN2987LWPeripheral Drivers
-
LTC2236IUHAnalog to Digital Converters
-
TLE2022AIDROperational Amplifiers
-
TPS7201QPWLinear Regulator ICs
-
SN65HVD30DLine Driver or Receivers