Part Details for TPS54260QDRCTQ1 by Texas Instruments
Overview of TPS54260QDRCTQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54260QDRCTQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7005
|
Newark | Dc/Dc Conv, Buck, 2.5Mhz, Vson, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:60V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vson, No. Of Pins:10Pins, Output Current:2.5A, Output Voltage Min:800Mv, Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54260QDRCTQ1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$5.2400 / $6.3000 | Buy Now |
DISTI #
296-42628-1-ND
|
DigiKey | IC REG BUCK ADJ 2.5A 10VSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
477 In Stock |
|
$2.8948 / $5.7700 | Buy Now |
DISTI #
595-TPS54260QDRCTQ1
|
Mouser Electronics | Switching Voltage Regulators Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-VSON -40 to 125 RoHS: Compliant | 365 |
|
$2.8900 / $5.7700 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2.5A 10VSON | 33080 |
|
RFQ | |
DISTI #
3121737
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$5.1226 / $6.7518 | Buy Now |
DISTI #
3121737
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7391 / $6.4325 | Buy Now |
DISTI #
3121737RL
|
Farnell | RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$4.7391 | Buy Now |
Part Details for TPS54260QDRCTQ1
TPS54260QDRCTQ1 CAD Models
TPS54260QDRCTQ1 Part Data Attributes
|
TPS54260QDRCTQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54260QDRCTQ1
Texas Instruments
Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VSON-10 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
Alternate Parts for TPS54260QDRCTQ1
This table gives cross-reference parts and alternative options found for TPS54260QDRCTQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54260QDRCTQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54260QDRCRQ1 | Automotive 3.5V to 60V, 2.5A Step-down Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS54260QDRCTQ1 vs TPS54260QDRCRQ1 |
TPS54260DRCT | 3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54260QDRCTQ1 vs TPS54260DRCT |
TPS54260DRCR | 3.5V to 60V Input, 2.5A Step-Down Converter with Eco-Mode 10-VSON -40 to 125 | Texas Instruments | TPS54260QDRCTQ1 vs TPS54260DRCR |