Datasheets
TPS54262MPWPTEP by: Texas Instruments

Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125

Part Details for TPS54262MPWPTEP by Texas Instruments

Overview of TPS54262MPWPTEP by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for TPS54262MPWPTEP

Part # Distributor Description Stock Price Buy
DISTI # TPS54262MPWPTEP-ND
DigiKey IC REG BUCK ADJ 2A 20HTSSOP Min Qty: 250 Lead time: 20 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 250 $8.0871
  • 500 $7.3735
  • 1,250 $6.4221
$6.4221 / $8.0871 Buy Now
DISTI # 595-TPS54262MPWPTEP
Mouser Electronics Switching Voltage Regulators Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 RoHS: Compliant 0
  • 250 $8.0400
  • 500 $7.3700
  • 1,000 $6.4200
$6.4200 / $8.0400 Order Now
Ameya Holding Limited   450
RFQ

Part Details for TPS54262MPWPTEP

TPS54262MPWPTEP CAD Models

TPS54262MPWPTEP Part Data Attributes

TPS54262MPWPTEP Texas Instruments
Buy Now Datasheet
Compare Parts:
TPS54262MPWPTEP Texas Instruments Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TEXAS INSTRUMENTS INC
Package Description HTSSOP,
Reach Compliance Code compliant
Date Of Intro 2016-12-20
Samacsys Manufacturer Texas Instruments
Additional Feature REGULATED OUTPUT VOLTAGE= 0.9V TO 18V
Analog IC - Other Type SWITCHING REGULATOR
Control Mode VOLTAGE-MODE
Input Voltage-Max 60 V
Input Voltage-Min 3.6 V
Input Voltage-Nom 12 V
JESD-30 Code R-PDSO-G20
JESD-609 Code e4
Length 6.5 mm
Moisture Sensitivity Level 3
Number of Functions 1
Number of Outputs 1
Number of Terminals 20
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Current-Max 2 A
Output Voltage-Max 18 V
Output Voltage-Min 0.9 V
Package Body Material PLASTIC/EPOXY
Package Code HTSSOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Seated Height-Max 1.2 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 2200 kHz
Temperature Grade MILITARY
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for TPS54262MPWPTEP

This table gives cross-reference parts and alternative options found for TPS54262MPWPTEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54262MPWPTEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
TPS54262MPWPREP Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 Texas Instruments TPS54262MPWPTEP vs TPS54262MPWPREP
TPS54262QPWPRQ1 Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision 20-HTSSOP -40 to 125 Texas Instruments TPS54262MPWPTEP vs TPS54262QPWPRQ1
V62/16626-01XE Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 Texas Instruments TPS54262MPWPTEP vs V62/16626-01XE
Part Number Description Manufacturer Compare
RAA207702GBM SWITCHING REGULATOR Renesas Electronics Corporation TPS54262MPWPTEP vs RAA207702GBM
TPS54262QPWPRQ1 Automotive 3.6V to 60V, 2A Buck Converter with Low Iq and Voltage Supervision 20-HTSSOP -40 to 125 Texas Instruments TPS54262MPWPTEP vs TPS54262QPWPRQ1
V62/16626-01XE Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 Texas Instruments TPS54262MPWPTEP vs V62/16626-01XE
RAA207702GBM#HC0 POL Converter, S-WFBGA, / Renesas Electronics Corporation TPS54262MPWPTEP vs RAA207702GBM#HC0
TPS54262MPWPREP Enhanced Plastic 2A, 60V Step Down DC/DC Converter with Low Iq, Voltage Supervision and Reset 20-HTSSOP -55 to 125 Texas Instruments TPS54262MPWPTEP vs TPS54262MPWPREP

TPS54262MPWPTEP Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54262MPWPTEP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54262MPWPTEP by Texas Instruments

  • Please alert me when TPS54262MPWPTEP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TPS54262MPWPTEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54262MPWPTEP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TPS54262MPWPTEP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54262MPWPTEP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54262MPWPTEP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: