-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5247
|
Newark | Buck, Sync, Adj, 2A, Dl, 16Htssop, Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:2 Output, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:16Pins, Output Current - Output 1:2A, Output Current - Output 2:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54294PWP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$2.7000 / $3.7300 | Buy Now |
DISTI #
296-30159-5-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
239 In Stock |
|
$1.3800 / $2.0800 | Buy Now |
DISTI #
595-TPS54294PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5-18Vin,Dual 2A Out,Sync SD Cnvrtr RoHS: Compliant | 438 |
|
$1.3800 / $2.0800 | Buy Now |
|
Quest Components | 20 |
|
$2.4992 / $3.4080 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 2A 16HTSSOP | 14345 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54294PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54294PWP
Texas Instruments
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 5 MM, GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2.5 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | PHASE-SHIFT | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54294PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54294PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54295PWPR | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-HTSSOP -40 to 85 | Texas Instruments | TPS54294PWP vs TPS54295PWPR |
TPS54294PWPR | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-HTSSOP -40 to 85 | Texas Instruments | TPS54294PWP vs TPS54294PWPR |