-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TPS54295PWP-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 16HTSSOP Min Qty: 540 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8510 | Buy Now |
DISTI #
595-TPS54295PWP
|
Mouser Electronics | Switching Voltage Regulators 4.5-8Vin,Dual 2A Out Sync SD Converter RoHS: Compliant | 224 |
|
$1.7000 / $2.9600 | Buy Now |
DISTI #
J56:1989_04161133
|
Arrow Electronics | Conv DC-DC 4.5V to 18V Synchronous Step Down Dual-Out 0.76V to 7V 2A/2A 16-Pin HTSSOP EP Tube RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 6 Weeks Date Code: 2251 | Europe - 180 |
|
$1.5500 / $1.9710 | Buy Now |
|
Rochester Electronics | TPS54295 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start RoHS: Compliant Status: Active Min Qty: 1 | 80 |
|
$1.3700 / $1.6100 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 2A DL 16HTSSOP | 21460 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54295PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54295PWP
Texas Instruments
4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with adjustable soft start 16-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | 4.40 X 5 MM, GREEN, PLASTIC, HTSSOP-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54295PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54295PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54294PWPR | 4.5 V to 18 V input, dual 2 A output, synchronous step-down converter, with 1 ms fixed soft start 16-HTSSOP -40 to 85 | Texas Instruments | TPS54295PWP vs TPS54294PWPR |