-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5886
|
Newark | Dc/Dc Conv, Sync Buck, 400Khz, Sot-23-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54302DDCT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 496 |
|
$1.8300 / $2.3700 | Buy Now |
DISTI #
296-44542-1-ND
|
DigiKey | IC REG BUCK ADJ 3A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3894 In Stock |
|
$0.8863 / $2.0100 | Buy Now |
DISTI #
595-TPS54302DDCT
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 28V Input 3A Output RoHS: Compliant | 17115 |
|
$0.8720 / $1.3900 | Buy Now |
DISTI #
J56:1989_10249095
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 3A 6-Pin TSOT-23 T/R Min Qty: 250 Package Multiple: 250 Lead time: 6 Weeks Date Code: 2310 | Europe - 500 |
|
$0.8021 / $1.0358 | Buy Now |
DISTI #
V72:2272_16335315
|
Arrow Electronics | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 3A 6-Pin TSOT-23 T/R Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2240 Container: Cut Strips | Americas - 8 |
|
$0.8584 | Buy Now |
DISTI #
64136530
|
Verical | Conv DC-DC 4.5V to 28V Synchronous Step Down Single-Out 0.6V to 26V 3A 6-Pin TSOT-23 T/R Min Qty: 7 Package Multiple: 1 Date Code: 2240 | Americas - 8 |
|
$0.8584 | Buy Now |
DISTI #
TPS54302DDCT
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷28VDC, Uout: 0.6÷28VDC, 3A, Ch: 1 Min Qty: 1 | 0 |
|
$1.1600 / $1.7400 | RFQ |
|
Ameya Holding Limited | SOT23-6/4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down | 78 |
|
RFQ | |
DISTI #
SMC-TPS54302DDCT
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 500 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A TSOT23-6 / Buck Switching Regulator IC Positive Adjustable 0.596V 1 Output 3A SOT-23-6 Thin, TSOT-23-6 | 3200 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54302DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54302DDCT
Texas Instruments
4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 26 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS54302DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54302DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54302DDCR | 4.5-V to 28-V Input, 3-A Output, EMI Friendly Synchronous Step-Down Converter 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS54302DDCT vs TPS54302DDCR |