There are no models available for this part yet.
Overview of TPS54312QPWPRQ1 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54312QPWPRQ1 | Texas Instruments | Automotive 3V to 6V, 3A Synchronous Buck Converter with 1.2V Fixed Output Voltage 20-HTSSOP -40 to 125 |
Price & Stock for TPS54312QPWPRQ1 by Texas Instruments
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
595-TPS54312QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators 3V-6Vin 3A Output Synch-Buck PWM Sw RoHS: Compliant | 0 |
|
$3.0600 | Order Now | |
Rochester Electronics | TPS54312-Q1 Automotive 3V to 6V, 3A Synchronous Buck Converter with 1.2V Fixed Output Voltage RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 743 |
|
$3.3000 / $3.8900 | Buy Now |
CAD Models for TPS54312QPWPRQ1 by Texas Instruments
Part Data Attributes for TPS54312QPWPRQ1 by Texas Instruments
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Part Package Code
|
TSSOP
|
Package Description
|
HTSSOP-20
|
Pin Count
|
20
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Analog IC - Other Type
|
SWITCHING REGULATOR
|
Control Mode
|
VOLTAGE-MODE
|
Control Technique
|
PULSE WIDTH MODULATION
|
Input Voltage-Max
|
6 V
|
Input Voltage-Min
|
3 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G20
|
JESD-609 Code
|
e4
|
Length
|
6.5 mm
|
Moisture Sensitivity Level
|
2
|
Number of Functions
|
1
|
Number of Terminals
|
20
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
3 A
|
Output Voltage-Max
|
1.2 V
|
Output Voltage-Min
|
1.2 V
|
Output Voltage-Nom
|
1.2 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HTSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Screening Level
|
AEC-Q100
|
Seated Height-Max
|
1.2 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
BUCK
|
Switching Frequency-Max
|
700 kHz
|
Temperature Grade
|
AUTOMOTIVE
|
Terminal Finish
|
NICKEL PALLADIUM GOLD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
4.4 mm
|
Alternate Parts for TPS54312QPWPRQ1
This table gives cross-reference parts and alternative options found for TPS54312QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54312QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54312PWPR | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.2V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54312QPWPRQ1 vs TPS54312PWPR |
TPS54312PWP | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.2V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54312QPWPRQ1 vs TPS54312PWP |
TPS54312PWPRG4 | 3V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter with 1.2V Output 20-HTSSOP -40 to 125 | Texas Instruments | TPS54312QPWPRQ1 vs TPS54312PWPRG4 |
TPS54312MPWPREP | Enhanced Product 3-V To 6-V In, 3-A Out, Synchronous-Buck Pwm Switchers W/ Integrated Fets 20-HTSSOP -55 to 125 | Texas Instruments | TPS54312QPWPRQ1 vs TPS54312MPWPREP |
Related Parts for TPS54312QPWPRQ1
-
MSP430F5324IRGCRMicrocontrollers
-
TPS54316QPWPRQ1Switching Regulator or Controllers
-
TPS2041ADPower Management Circuits
-
TPS2082DPeripheral Drivers
-
XC5VLX110-2FFG676IField Programmable Gate Arrays
-
THS4131IDGKOperational Amplifiers
-
LM2931CDR2GLinear Regulator ICs
-
SN65LVDS049PWLine Driver or Receivers
-
AD5640BRJZ-2500RL7Digital to Analog Converters