-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.95V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AH7008
|
Newark | Ic, Buck, Synchr, 3A, 16Qfn, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.95V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wqfn, No. Of Pins:16Pins, Output Current:3A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54318RTET Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.8300 / $2.3500 | Buy Now |
DISTI #
296-25189-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 16WQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4821 In Stock |
|
$0.9874 / $2.2400 | Buy Now |
DISTI #
595-TPS54318RTET
|
Mouser Electronics | Switching Voltage Regulators 2.95-6Vin,3A,2MHz Synch SD DCDC Cnvrtr RoHS: Compliant | 10705 |
|
$1.0100 / $2.2400 | Buy Now |
|
Ameya Holding Limited | WQFN 16//A°/6V, 3A CURRENT MODE SYNC. BUCK (ORION 3A | 107329 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 3A SYNC 16QFN | 26500 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC 16QFN | 43160 |
|
$1.2250 / $1.8370 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54318RTET
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54318RTET
Texas Instruments
2.95V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3 X 3 MM, PLASTIC, QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 2.95 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54318RTET. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54318RTET, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54318RTER | 2.95V to 6V Input, 3A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | Texas Instruments | TPS54318RTET vs TPS54318RTER |