If you like Findchips… You will love Findchips PRO. Try it Now.
4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85
TPS54327DDAR
Texas Instruments
Yes
Yes
Active
TEXAS INSTRUMENTS INC
SOIC
HLSOP, SOP8,.25
8
compliant
EAR99
8542.39.00.01
12 Weeks
Texas Instruments
1.03
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
18 V
4.5 V
6 V
R-PDSO-G8
e4
4.9 mm
2
1
8
85 °C
-40 °C
3 A
7 V
0.76 V
5.5 V
PLASTIC/EPOXY
HLSOP
SOP8,.25
RECTANGULAR
SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE
260
Not Qualified
1.7 mm
Switching Regulator or Controllers
1.2 mA
YES
BUCK
700 kHz
INDUSTRIAL
Nickel/Palladium/Gold (Ni/Pd/Au)
GULL WING
1.27 mm
DUAL
NOT SPECIFIED
3.9 mm
49,640
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54327DDA Power Circuits | 4.5V to 18V Input, 3-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54327DDAR vs TPS54327DDA |
570,434 of 3,262,357 parts
+0.01% change vs. last year24,639 of 73,489 parts
+0.02% change vs. last year7,846 of 21,658 parts
+0.02% change vs. last year