-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 18V Input, 3-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0528
|
Newark | Dc/Dc Conv, Sync Buck, 700Khz, Hsop-8, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:18V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hsop, No. Of Pins:8Pins, Output Current:3A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54328DDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.4300 / $1.9800 | Buy Now |
DISTI #
296-41938-5-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Tube |
366 In Stock |
|
$0.6854 / $1.5600 | Buy Now |
DISTI #
595-TPS54328DDA
|
Mouser Electronics | Switching Voltage Regulators 4.5V-18Vin,3A Synch Step-Down SWIFT RoHS: Compliant | 370 |
|
$0.6590 / $1.5600 | Buy Now |
|
Ameya Holding Limited | SO POWERPAD 8/I°/4.5V to 18V Input, 3-A Synchronous Step-Down SWIFT Convert | 36405 |
|
RFQ | |
DISTI #
3121751
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5223 / $1.8827 | Buy Now |
DISTI #
3121751
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5003 / $1.8503 | Buy Now |
|
LCSC | Step-down type Adjustable 4.5V18V 3A 760mV7V SO-8 DC-DC Converters ROHS | 5 |
|
$0.3685 / $0.6310 | Buy Now |
|
Win Source Electronics | 4.5V to 18V Input, 3-A Synchronous Step-Down SWIFT™ Converter with Eco-Mode™ | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 59000 |
|
$0.4340 / $0.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54328DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54328DDA
Texas Instruments
4.5V to 18V Input, 3-A Synchronous Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | HLSOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Output Voltage-Nom | 5.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54328DDA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54328DDA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HPA01069DDAR | IC 5.7 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, PDSO8, GREEN, PLASTIC, MS-012BA, SOP-8, Switching Regulator or Controller | Texas Instruments | TPS54328DDA vs HPA01069DDAR |