-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4-V to 18-V, 3-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS543320RPYRCT-ND
|
DigiKey | IC REG BUCK ADJ 3A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4507 In Stock |
|
$1.1449 / $2.6000 | Buy Now |
DISTI #
595-TPS543320RPYR
|
Mouser Electronics | Switching Voltage Regulators 4-V to 18-V, 3-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150 RoHS: Compliant | 1193 |
|
$0.9800 / $2.2200 | Buy Now |
|
Ameya Holding Limited | 82862 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS543320RPYR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS543320RPYR
Texas Instruments
4-V to 18-V, 3-A synchronous SWIFT™ step-down converter 14-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-14 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PQCC-N14 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VQCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max (Isup) | 1.6 mA | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 2.5 mm |
This table gives cross-reference parts and alternative options found for TPS543320RPYR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS543320RPYR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPQ4561DQ-AEC1-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, 3 X 3 MM, MO-229VEED-5, QFN-10 | Monolithic Power Systems | TPS543320RPYR vs MPQ4561DQ-AEC1-Z |
LMR33630BQRNXRQ1 | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BQRNXRQ1 |
LMR33630BRNXR | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BRNXR |
MPQ4561DQ-Z | Switching Regulator, Current-mode, 3.3A, 2000kHz Switching Freq-Max, PDSO10, QFN-10 | Monolithic Power Systems | TPS543320RPYR vs MPQ4561DQ-Z |
LMR33630BQRNXTQ1 | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BQRNXTQ1 |
LMR33630BRNXT | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BRNXT |
LMR33630BDDA | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BDDA |
LMR33630CQRNXTQ1 | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630CQRNXTQ1 |
LMR33630AQRNXRQ1 | 3.8-V to 36-V, 3-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630AQRNXRQ1 |
LMR33630BDDAR | SIMPLE SWITCHER® 3.8V to 36V, 3A Synchronous Buck Converter With Ultra-Low EMI 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS543320RPYR vs LMR33630BDDAR |