If you like Findchips… You will love Findchips PRO. Try it Now.

TPS54332DDA

3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150

Manufacturer Texas Instruments
Price Range $0.9200 / $2.2221

Part Details

CAD Models Information

Distributors with Stock

Part Number Description Manufacturer Compare
TPS54332DDAR Power Circuits 3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150 Texas Instruments TPS54332DDA vs TPS54332DDAR
Part Number Description Manufacturer Compare
TPS54332DDAR Power Circuits 3.5V to 28V Input, 3.5A, 1MHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150 Texas Instruments TPS54332DDA vs TPS54332DDAR

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. Poland
    100
  • 2. China
    99
  • 3. United States
    92
  • 4. Hungary
    91
  • 5. Austria
    91
  • 6. Norway
    90
  • 7. Cayman Islands
    90
  • 8. Nigeria
    89
  • 9. Jamaica
    89
  • 10. Russia
    86

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available
  • 1. Rochester Electronics $0.9200 Buy Now
  • 2. Texas Instruments $1.5400 Buy Now
  • 3. Farnell element14 $2.0099 Buy Now
  • 4. Newark element14 $2.0200 Buy Now
  • 5. RS Components $2.0300 Buy Now
  • 6. element14 Asia-Pacific $2.2221 Buy Now

Datasheets & Reference Designs

Reference Designs

  • TIDA-00609 Self-Booting Audio System | TI.com
    TIDA-00609: The purpose of this TI Design is to provide the designer hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (RevF) adds stand-alone, self-booting capabilities to allow making compelling demos with any EVM that is compatible with this platform.
  • 12V input to 3.3@2A output + Isolated 3.3V@150mA
    PMP4536: On a standard 12Vin to 3.3Vout@2A Buck converter, the main inductor has been replaced with a coupled one, thus adding an isolated 3.3V@150mA output. A linear regulator stabilizes the 3.3Vout.
  • TIDA-01243 USB Type-C™ and Power Delivery Minidock With Video and Charging Support Reference Design | TI.com
    TIDA-01243: The USB Type-C™ and Power Delivery (PD) minidock evaluation module (EVM) provides a complete reference solution for a USB Type-C dock including audio, USB data, power, and video. The EVM has a small 2 inch by 4 inch form factor and supports both source and sink power capabilities over the primary USB Type-C PD port. Video output capabilities include both DisplayPort and HDMI.
  • TIDA-00315 100/200Vac Input, 30W Isolated Power Supply Reference Design for Servo Drives | TI.com
    TIDA-00315: This reference design provides isolated 24Vdc, 16Vdc (x3) and 6V outputs to power the control electronics, IGBT module and fan for 100Vac/200Vac input servo drives. The power supply can be either powered directly from a single or 3- phase AC mains or can be powered from the DC link voltage. This reference design uses primary-side regulation, quasi-resonant flyback topology and is rated for 30W output. The line and load regulation of the power supply is designed to be within 5%. The power supply is designed to meet the clearance, creepage and isolation test voltages as per IEC61800-5 requirements
  • Self-Booting Audio System
    TIDA-00609: The purpose of this TI Design is to provide the designer hardware and software tools that can be used as reference for audio systems. The new revision of the PurePath™ Console Motherboard (RevF) adds stand-alone, self-booting capabilities to allow making compelling demos with any EVM that is compatible with this platform.
  • 100/200Vac Input, 30W Isolated Power Supply Reference Design for Servo Drives
    TIDA-00315: This reference design provides isolated 24Vdc, 16Vdc (x3) and 6V outputs to power the control electronics, IGBT module and fan for 100Vac/200Vac input servo drives. The power supply can be either powered directly from a single or 3- phase AC mains or can be powered from the DC link voltage. This reference design uses primary-side regulation, quasi-resonant flyback topology and is rated for 30W output. The line and load regulation of the power supply is designed to be within 5%. The power supply is designed to meet the clearance, creepage and isolation test voltages as per IEC61800-5 requirements

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →