-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-47882-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4374 In Stock |
|
$0.8535 / $1.9400 | Buy Now |
DISTI #
595-TPS54334DDAR
|
Mouser Electronics | Switching Voltage Regulators 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85 RoHS: Compliant | 1232 |
|
$0.8420 / $1.9400 | Buy Now |
|
Quest Components | 1600 |
|
$0.9750 / $2.6000 | Buy Now | |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC PWR8SO | 8088 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJUSTABLE 3A 8SOPWR / Synchronous Step-Down Voltage Converter | 4800 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 3A 8SOPWR | 4902 |
|
$0.8578 / $1.3774 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 3A 8SOPWR / Synchronous Step-Down Voltage Converter | 136250 |
|
$1.1310 / $1.6960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54334DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54334DDAR
Texas Instruments
4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE OUTPUT MODE FROM 0.8 TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.2 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 25 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 570 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54334DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54334DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54334DDAT | 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54334DDAR vs TPS54334DDAT |
TPS54334DDA | 4.2V to 28V Input voltage, 3A Output current Synchronous buck Converter with 570kHz fixed frequency 8-SO PowerPAD -40 to 85 | Texas Instruments | TPS54334DDAR vs TPS54334DDA |