-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-44363-1-ND
|
DigiKey | IC REG BUCK ADJ 3A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1100 In Stock |
|
$0.9073 / $2.6000 | Buy Now |
DISTI #
595-TPS54335ADRCR
|
Mouser Electronics | Switching Voltage Regulators 4.5Vto28VInp,3A,Sync Step-Down Converter RoHS: Compliant | 4129 |
|
$0.8880 / $1.7500 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3A SYNC 10VSON | 30000 |
|
RFQ | |
|
NexGen Digital | 1 |
|
RFQ | ||
|
Sense Electronic Company Limited | SON10 | 31087 |
|
RFQ | |
|
Win Source Electronics | Synchronous Step-Down DC-DC Converter | IC REG BUCK ADJUSTABLE 3A 10VSON | 1070000 |
|
$0.2270 / $0.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54335ADRCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54335ADRCR
Texas Instruments
4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode 10-VSON -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | VSON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS ADJUSTABLE FROM 0.8V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 24 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS54335ADRCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54335ADRCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54335DRC | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | TPS54335ADRCR vs TPS54335DRC |
TPS54335DRCT | SWITCHING REGULATOR | Texas Instruments | TPS54335ADRCR vs TPS54335DRCT |
TPS54335-1ADRCT | 4.5V to 28V Input, 3A, Synchronous, Step-Down Converter with Eco-mode in alternative DRC package 10-VSON -40 to 85 | Texas Instruments | TPS54335ADRCR vs TPS54335-1ADRCT |