-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38299-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3677 In Stock |
|
$2.7188 / $5.4200 | Buy Now |
DISTI #
595-TPS54340QDDARQ1
|
Mouser Electronics | Switching Voltage Regulators Auto 4.5V-42VIN 3.5A SD Cnvtr RoHS: Compliant | 1149 |
|
$2.7100 / $5.4200 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 6.8A, 2500KHZ SWITCHING FREQ-MAX, PDSO8 | 2500 |
|
$2.1341 / $6.0975 | Buy Now |
|
Chip1Cloud | IC REG BUCK SPLIT RAIL 8SOPWRPAD | 23992 |
|
RFQ | |
|
Perfect Parts Corporation | 100800 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK SPLIT RAIL 8SOPWRPAD | 8444 |
|
$4.4630 / $6.6940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54340QDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54340QDDARQ1
Texas Instruments
Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 41 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54340QDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54340QDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54340DDA | 42 V Input, 3.5 A, Step-Down DC/DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54340QDDARQ1 vs TPS54340DDA |
TPS54340DDAR | 42 V Input, 3.5 A, Step-Down DC/DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54340QDDARQ1 vs TPS54340DDAR |
TPS54340QDDAQ1 | Automotive 4.5V-42VIN, 3.5A, Step-Down Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54340QDDARQ1 vs TPS54340QDDAQ1 |