-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5 to 42V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH5896
|
Newark | Dc-Dc Conv, Buck, Adj, 2.5Mhz, Wson-10, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:42V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Wson, No. Of Pins:10Pins, Output Current:3.5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54341DPRT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 322 |
|
$4.8000 / $6.2100 | Buy Now |
DISTI #
296-37182-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 10WSON Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9592 In Stock |
|
$2.5684 / $5.1200 | Buy Now |
DISTI #
595-TPS54341DPRT
|
Mouser Electronics | Switching Voltage Regulators 4.5-42V Input 3.5A SD DC-DC Cnvtr RoHS: Compliant | 691 |
|
$2.5400 / $5.0700 | Buy Now |
DISTI #
V72:2272_07417579
|
Arrow Electronics | Conv DC-DC 4.5V to 42V Step Down Single-Out 0.8V to 41V 3.5A 10-Pin WSON EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2317 Container: Cut Strips | Americas - 200 |
|
$2.4520 / $4.7310 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK ADJ 3.5A 10SON | 3450 |
|
RFQ | |
DISTI #
SMC-TPS54341DPRT
|
Sensible Micro Corporation | Ic Reg Bck Split Rail Adj 10Wson RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2019+ Container: Tape & Reel | 390 |
|
$2.2899 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54341DPRT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54341DPRT
Texas Instruments
4.5 to 42V Input 3.5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HVSON, SOLCC10,.16,32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.5 A | |
Output Voltage-Max | 41 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.16,32 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54341DPRT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54341DPRT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54361QDPRRQ1 | 4.5-V to 60-V Input, 3.5-A, Step Down DC-DC Converter with Soft-Start 10-WSON -40 to 125 | Texas Instruments | TPS54341DPRT vs TPS54361QDPRRQ1 |
MPM3515GQV-AEC1-Z | Switching Regulator, | Monolithic Power Systems | TPS54341DPRT vs MPM3515GQV-AEC1-Z |
MAX17544ATP+ | 4.5V-42V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS54341DPRT vs MAX17544ATP+ |
LMR14030SDDA | SIMPLE SWITCHER® 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54341DPRT vs LMR14030SDDA |
MAX17504ATP+ | 4.5V-60V, 3.5A, High-Efficiency, Synchronous Step-Down DC-DC Converter with Internal Compensation, 20-LFCSP-5X5X0.75, 20 Pins, -40 to 125C | Analog Devices Inc | TPS54341DPRT vs MAX17504ATP+ |
MPM3515GQV | Switching Regulator, | Monolithic Power Systems | TPS54341DPRT vs MPM3515GQV |
MAX17504ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | TPS54341DPRT vs MAX17504ATP+ |
LMR14030SDDAR | SIMPLE SWITCHER® 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54341DPRT vs LMR14030SDDAR |
MAX17544ATP+ | Switching Regulator, Current-mode, 5.85A, 2450kHz Switching Freq-Max, BICMOS, TQFN-20 | Maxim Integrated Products | TPS54341DPRT vs MAX17544ATP+ |
LMR14030SSQDDAQ1 | SIMPLE SWITCHER® Automotive 40-V, 3.5-A, 2.2-MHz step-down converter with 40-uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54341DPRT vs LMR14030SSQDDAQ1 |