Power Circuits
TPS54354MPWPREP
Texas Instruments
Description: Enhanced Product 4.5-V To 20-V Input, 3-A Output Synchronous Pwm Switches W/ Integrated Fet 16-HTSSOP -55 to 125

Overview of TPS54354MPWPREP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for TPS54354MPWPREP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-TPS54354MPWPREP
Mouser Electronics Switching Voltage Regulators Mil Enh 4.5V-20V 3A Out Synch-Buck PWM RoHS: Compliant 0
  • 2,000 $4.8700
$4.8700 Order Now
Rochester Electronics TPS54354-EP Enhanced Product 4.5-V To 20-V Input, 3-A Output Synchronous Pwm Switches W/ Integrated Fet RoHS: Compliant Status: Active Min Qty: 1 2000
  • 1 $5.4200
  • 25 $5.3100
  • 100 $5.0900
  • 500 $4.8800
  • 1,000 $4.6100
$4.6100 / $5.4200 Buy Now

CAD Models for TPS54354MPWPREP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54354MPWPREP by Texas Instruments

TPS54354MPWPREP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-16
Pin Count
16
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
20 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Current-Max
3 A
Output Voltage-Max
1.8 V
Output Voltage-Min
1.8 V
Output Voltage-Nom
1.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
700 kHz
Temperature Grade
MILITARY
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS54354MPWPREP
    Texas Instruments
    Enhanced Product 4.5-V To 20-V Input, 3-A Output Synchronous Pwm Switches W/ Integrated Fet 16-HTSSOP -55 to 125
    VS

Alternate Parts for TPS54354MPWPREP

This table gives cross-reference parts and alternative options found for TPS54354MPWPREP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54354MPWPREP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS54354PWP 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWP
TPS54354PWPR 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWPR
TPS54354PWPG4 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWPG4
V62/07616-03XE Enhanced Product 4.5-V To 20-V Input, 3-A Output Synchronous Pwm Switches W/ Integrated Fet 16-HTSSOP -55 to 125 Texas Instruments TPS54354MPWPREP vs V62/07616-03XE
TPS54354MPWPREPR IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS54354MPWPREP vs TPS54354MPWPREPR
Part Number Description Manufacturer Compare
TPS54354PWP 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWP
V62/07616-03XE Enhanced Product 4.5-V To 20-V Input, 3-A Output Synchronous Pwm Switches W/ Integrated Fet 16-HTSSOP -55 to 125 Texas Instruments TPS54354MPWPREP vs V62/07616-03XE
TPS54354MPWPREPR IC SWITCHING REGULATOR, Switching Regulator or Controller Texas Instruments TPS54354MPWPREP vs TPS54354MPWPREPR
TPS54354PWPR 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWPR
TPS54354PWPG4 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWPG4
TPS54354PWPRG4 4.5V to 20V Input, 1.8V 3A Synchronous Step-Down SWIFT™ Converter w/ Low-Side Gate Driver 16-HTSSOP -40 to 85 Texas Instruments TPS54354MPWPREP vs TPS54354PWPRG4
MIC45116-1YMP DC-DC REG PWR SUPPLY MODULE Microchip Technology Inc TPS54354MPWPREP vs MIC45116-1YMP

Related Parts for TPS54354MPWPREP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54354MPWPREP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54354MPWPREP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54354MPWPREP would you like to use for your alert(s)?
  • Please alert me when TPS54354MPWPREP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54354MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54354MPWPREP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54354MPWPREP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54354MPWPREP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54354MPWPREP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: