-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54372QPWPRQ1-ND
|
DigiKey | IC REG CONV DDR 1OUT 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
21186 In Stock |
|
$3.4600 | Buy Now |
DISTI #
296-24341-1-ND
|
DigiKey | IC REG CONV DDR 1OUT 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.2226 / $6.4200 | Buy Now |
DISTI #
595-TPS54372QPWPRQ1
|
Mouser Electronics | Switching Voltage Regulators 3A Output Tracking/ Term Sync PWM Sw RoHS: Compliant | 0 |
|
$3.0000 | Order Now |
DISTI #
V72:2272_07417626
|
Arrow Electronics | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out -0.3V to 7V 3A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1824 Container: Cut Strips | Americas - 725 |
|
$1.4780 / $1.6040 | Buy Now |
DISTI #
31666102
|
Verical | Conv DC-DC 3V to 6V Synchronous Step Down Single-Out -0.3V to 7V 3A Automotive AEC-Q100 20-Pin HTSSOP EP T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1824 | Americas - 725 |
|
$1.4780 / $1.6040 | Buy Now |
|
Rochester Electronics | TPS54372-Q1 Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination RoHS: Compliant Status: Active Min Qty: 1 | 21186 |
|
$2.9700 / $3.5000 | Buy Now |
|
Ameya Holding Limited | IC SYNC PWM CONVERTER 20-HTSSOP | 3500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54372QPWPRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54372QPWPRQ1
Texas Instruments
Automotive 3V to 6V, 3A Buck Converter for DDR applications with Tracking and Termination 20-HTSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Max | 6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 762 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS54372QPWPRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54372QPWPRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54372PWP | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372QPWPRQ1 vs TPS54372PWP |
TPS54380QPWPRQ1 | Automotive 3V to 6V, 3A Synchronous Buck Converter for Sequencing 20-HTSSOP -40 to 125 | Texas Instruments | TPS54372QPWPRQ1 vs TPS54380QPWPRQ1 |
TPS54372PWPR | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372QPWPRQ1 vs TPS54372PWPR |
TPS54372PWPRG4 | 3-A Active Bus Termination/ DDR Memory DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS54372QPWPRQ1 vs TPS54372PWPRG4 |