-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 17V Input, Current Mode, 4A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50103-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 4A 18VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5333 In Stock |
|
$1.2710 / $2.8800 | Buy Now |
DISTI #
595-TPS54424RNVR
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 17V Input Curent Mode,4A Synch RoHS: Compliant | 18162 |
|
$1.1800 / $2.8800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 471 |
|
$0.9450 / $2.7000 | Buy Now |
|
Quest Components | 376 |
|
$1.1700 / $3.6000 | Buy Now | |
|
Ameya Holding Limited | 151648 |
|
RFQ | ||
|
NexGen Digital | 114000 |
|
RFQ | ||
|
LCSC | Step-down type Adjustable 4A 4.5V17V 600mV12V VQFN-18(3.5x3.5) DC-DC Converters ROHS | 7 |
|
$1.3874 / $2.6658 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJUSTABLE 4A 18VQFN | 6000 |
|
$19.4030 / $29.1050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54424RNVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54424RNVR
Texas Instruments
4.5V to 17V Input, Current Mode, 4A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | VQFN-18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-07-25 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54424RNVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54424RNVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LX7104ISF | Switching Regulator, Current-mode, 3.36A, 1700kHz Switching Freq-Max, PDSO6, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN | Microsemi Corporation | TPS54424RNVR vs LX7104ISF |
LX7104ISF-TR | Switching Regulator, Current-mode, 3.36A, 1700kHz Switching Freq-Max, PDSO6 | Microchip Technology Inc | TPS54424RNVR vs LX7104ISF-TR |