-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-26997-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9902 | Buy Now |
DISTI #
595-TPS5450DDAR
|
Mouser Electronics | Switching Voltage Regulators 5A Wide Input Step Down SWIFT Conv RoHS: Compliant | 137 |
|
$2.9800 / $5.9500 | Buy Now |
|
Bristol Electronics | 3861 |
|
RFQ | ||
|
Bristol Electronics | 1338 |
|
RFQ | ||
DISTI #
TPS5450DDAR
|
TME | IC: PMIC, DC/DC converter, Uin: 5.5÷36VDC, Uout: 1.22÷31VDC, 5A Min Qty: 1 | 0 |
|
$3.4300 / $5.1500 | RFQ |
|
Ameya Holding Limited | 5A,Wide Input Range,Step-Down Converter | 4982 |
|
RFQ | |
DISTI #
SMC-TPS5450DDAR
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1923 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 5A 8SOPWR | 319 |
|
$0.4279 / $0.7121 | Buy Now |
DISTI #
TPS5450DDAR
|
Direct Components, Inc. | 11 |
|
RFQ | ||
|
Win Source Electronics | IC REG BUCK ADJ 5A 8SOPWRPAD | 599960 |
|
$0.5660 / $0.8480 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS5450DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5450DDAR
Texas Instruments
5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 31 V | |
Output Voltage-Min | 1.22 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.68 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS5450DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5450DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS5450DDARG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDAR vs TPS5450DDARG4 |
TPS5450DDAG4 | 5.5V to 36V Input, 5A, 500kHz Step Down Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDAR vs TPS5450DDAG4 |
TPS5450QDDARQ1 | Automotive 5.5V to 36V, 5A Buck Converter 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS5450DDAR vs TPS5450QDDARQ1 |