Power Circuits
TPS54521RHLR
Texas Instruments
Description: 17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125

Overview of TPS54521RHLR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TPS54521RHLR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 54AH1625
Newark Dc-Dc Conv, Buck, 900Khz, Qfn-14, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Vqfn, No. Of Pins:14Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54521RHLR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $2.9500
  • 10 $2.8200
  • 25 $2.6800
  • 50 $2.5600
  • 100 $2.4500
  • 250 $2.3800
  • 500 $2.3200
  • 1,000 $2.2800
$2.2800 / $2.9500 Buy Now
DISTI # 296-27645-1-ND
DigiKey IC REG BUCK ADJ 5A 14VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 6996
In Stock
  • 1 $2.2100
  • 10 $1.5800
  • 25 $1.4208
  • 100 $1.2460
  • 250 $1.1626
  • 500 $1.1123
  • 1,000 $1.0709
  • 3,000 $1.0198
  • 6,000 $0.9947
  • 9,000 $0.9822
$0.9822 / $2.2100 Buy Now
DISTI # 595-TPS54521RHLR
Mouser Electronics Switching Voltage Regulators 17V Input,5A Sync Step-Down SWIFT RoHS: Compliant 1723
  • 1 $1.9000
  • 10 $1.6500
  • 100 $1.4500
  • 250 $1.3800
  • 500 $1.2500
  • 1,000 $1.0600
  • 3,000 $0.9490
  • 6,000 $0.9360
$0.9360 / $1.9000 Buy Now
Bristol Electronics   15329
RFQ
DISTI # C1S746202056747
Chip1Stop Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes 3000
  • 3,000 $0.8366
$0.8366 Buy Now
DISTI # C1S746203713034
Chip1Stop Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R RoHS: Compliant pbFree: Yes 140
  • 1 $1.8800
  • 10 $1.2200
  • 25 $1.2000
  • 100 $1.1900
$1.1900 / $1.8800 Buy Now
LCSC Step-down type 4.5V17V 5A VQFN-14-EP(3.5x3.5) DC-DC Converters ROHS 53
  • 1 $1.2910
  • 10 $1.1308
  • 30 $1.0350
  • 100 $0.6392
  • 500 $0.5937
  • 1,000 $0.5748
$0.5748 / $1.2910 Buy Now
Win Source Electronics Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.8V to 15V 5A 14-Pin VQFN EP T/R / IC REG BUCK ADJ 5A SYNC 14QFN 22900
  • 75 $0.7070
  • 175 $0.5800
  • 270 $0.5620
  • 370 $0.5440
  • 480 $0.5260
  • 640 $0.4710
$0.4710 / $0.7070 Buy Now

CAD Models for TPS54521RHLR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS54521RHLR by Texas Instruments

TPS54521RHLR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFN
Package Description
QFN-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
S-PQCC-N14
JESD-609 Code
e4
Length
3.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
15 V
Output Voltage-Min
0.8 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVQCCN
Package Equivalence Code
LCC14/18,.14SQ,20
Package Shape
SQUARE
Package Style
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
900 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
3.5 mm
Want to compare parts?
  1. TPS54521RHLR
    Texas Instruments
    17V Input, 5A Synchronous Step-Down Converter 14-VQFN -40 to 125
    VS

Alternate Parts for TPS54521RHLR

This table gives cross-reference parts and alternative options found for TPS54521RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54521RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MP8760GLE-Z Switching Regulator, 1000kHz Switching Freq-Max, QFN-16 Monolithic Power Systems TPS54521RHLR vs MP8760GLE-Z
TPS54521RHL SWITCHING REGULATOR, 1035kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, PLASTIC, QFN-14 Texas Instruments TPS54521RHLR vs TPS54521RHL

Related Parts for TPS54521RHLR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS54521RHLR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS54521RHLR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS54521RHLR would you like to use for your alert(s)?
  • Please alert me when TPS54521RHLR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS54521RHLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS54521RHLR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS54521RHLR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS54521RHLR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS54521RHLR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: