Part Details for TPS54525PWP by Texas Instruments
Results Overview of TPS54525PWP by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54525PWP Information
TPS54525PWP by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS54525PWP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS54525PWP-TEX-0
|
TME | IC: PMIC, synchronous, Uin: 4.5÷18V, Uout: 760mV÷5.5V, HTSSOP14 Min Qty: 90 | 90 |
|
$2.3910 / $2.3926 | Buy Now |
|
|
Chip Stock | 4.5Vto18VInput,5.5-ASynchronousStep-DownConverter14-HTSSOP-40to85 | 31510 |
|
RFQ | |
|
|
LCSC | 650kHz Buck 5.5A Adjustable 760mV5.5V 1 HTSSOP-14-EP Voltage Regulators - DC DC Switching Regulators RoHS | 2 |
|
$29.6820 / $32.3946 | Buy Now |
|
|
Win Source Electronics | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter | IC REG BUCK ADJ 5.5A 14HTSSOP | 28010 |
|
$1.9865 / $2.9797 | Buy Now |
US Tariff Estimator: TPS54525PWP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS54525PWP
TPS54525PWP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54525PWP Part Data Attributes
|
|
TPS54525PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54525PWP
Texas Instruments
4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Htssop, Tssop14,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e4 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5.5 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.76 V | |
| Output Voltage-Nom | 5.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.2 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 650 Khz | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 4.4 Mm |
Alternate Parts for TPS54525PWP
This table gives cross-reference parts and alternative options found for TPS54525PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54525PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS54525PWPR | Texas Instruments | Check for Price | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | TPS54525PWP vs TPS54525PWPR |
TPS54525PWP Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54525PWP is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, make sure to use a minimum output capacitance of 10uF, and a maximum ESR of 1 ohm. Also, keep the input and output capacitors close to the device and use a low-ESR capacitor for the output.
-
The TPS54525PWP can deliver up to 5A of output current, but it's recommended to derate the current based on the ambient temperature and the input voltage.
-
The output voltage of the TPS54525PWP can be adjusted by using a resistor divider network between the output and the FB pin. The output voltage can be calculated using the formula: Vout = 0.8V x (R1/R2 + 1).
-
The EN (enable) pin is used to turn the device on or off. When the EN pin is pulled low, the device is in shutdown mode and consumes very low quiescent current.