Part Details for TPS54531DDA by Texas Instruments
Results Overview of TPS54531DDA by Texas Instruments
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54531DDA Information
TPS54531DDA by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54531DDAR | Texas Instruments | 3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85 | |
| TPS54531DDA | Texas Instruments | 3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85 |
Price & Stock for TPS54531DDA
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
33AH5258
|
Newark | Ic, Buck, 570Khz, 3.5V To 28V, 5A, soic-8, Topology:Buck (Step Down), Input Voltage Min:3.5V, Input Voltage Max:28V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:So Powerpad, No. Of Pins:8Pins, Output Current:5A, Output Voltage Rohs Compliant: Yes |Texas Instruments TPS54531DDA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$3.0600 / $3.8300 | Buy Now |
|
|
Bristol Electronics | 37 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 3 | 10 |
|
$2.2500 | Buy Now |
|
DISTI #
TPS54531DDA
|
TME | PMIC, DC/DC converter, Uin: 3.5÷28VDC, Uout: 0.8÷26VDC, 5A, HSOP8 Min Qty: 1 | 103 |
|
$1.5100 / $2.4100 | Buy Now |
|
|
Ameya Holding Limited | PMIC, DC/DC converter, Uin: 3.5÷28V, Uout: 0.8÷26V, SO8, buck | 188351 |
|
RFQ | |
|
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
|
|
Chip Stock | 3.5Vto28VInput,5A,570kHzStep-DownConverterwithEco-mode8-SOPowerPAD-40to85 | 73594 |
|
RFQ | |
|
|
LCSC | 570kHz Buck 5A Adjustable 800mV26.04V 1 SO-8 Voltage Regulators - DC DC Switching Regulators RoHS | 456 |
|
$0.2794 / $0.5417 | Buy Now |
|
|
Win Source Electronics | 5A, 28V INPUT, STEP DOWN SWIFT™ DC/DC CONVERTER WITH ECO-mode™ | IC REG BUCK ADJUSTABLE 5A 8SOPWR | 990000 |
|
$0.2182 / $0.2818 | Buy Now |
US Tariff Estimator: TPS54531DDA by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS54531DDA
TPS54531DDA CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54531DDA Part Data Attributes
|
|
TPS54531DDA
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54531DDA
Texas Instruments
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HLSOP, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Additional Feature | ADJUSTABLE OUTPUT VOLTAGE DOWN TO 0.8 V | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | CURRENT-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 28 V | |
| Input Voltage-Min | 3.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Output Voltage-Max | 25 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLSOP | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.7 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 570 kHz | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
TPS54531DDA Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54531DDA is 42V, but it's recommended to keep it below 40V for reliable operation.
-
To ensure stability, make sure to follow the recommended layout and component selection guidelines in the datasheet, and add a 10uF ceramic capacitor between the VIN and GND pins.
-
The minimum input capacitance required is 10uF, but it's recommended to use a 22uF or larger capacitor to ensure stable operation.
-
Yes, the TPS54531DDA is rated for operation up to 150°C, but the maximum junction temperature (TJ) should not exceed 125°C for reliable operation.
-
The output voltage can be adjusted by changing the resistor values of RFBT and RFB in the feedback network, following the equations provided in the datasheet.