Part Details for TPS54540QDDARQ1 by Texas Instruments
Overview of TPS54540QDDARQ1 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS54540QDDARQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-38301-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2995 In Stock |
|
$3.1675 / $6.3100 | Buy Now |
DISTI #
595-TPS54540QDDARQ1
|
Mouser Electronics | Switching Voltage Regulators 42V 5A SD Reg w/ Intg Hi Side MOSFET RoHS: Compliant | 2497 |
|
$3.1000 / $4.9700 | Buy Now |
Part Details for TPS54540QDDARQ1
TPS54540QDDARQ1 CAD Models
TPS54540QDDARQ1 Part Data Attributes
|
TPS54540QDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54540QDDARQ1
Texas Instruments
42V, 5A, Step-Down Regulator with Integrated High Side MOSFET 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 41.1 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for TPS54540QDDARQ1
This table gives cross-reference parts and alternative options found for TPS54540QDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54540QDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54540BQDDAQ1 | 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540QDDARQ1 vs TPS54540BQDDAQ1 |
TPS54540DDAR | 42 V, 5 A, Step-Down DC-DC Converter with Eco-Mode 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540QDDARQ1 vs TPS54540DDAR |
TPS54540DDA | 42 V, 5 A, Step-Down DC-DC Converter with Eco-Mode 8-SO PowerPAD 0 to 0 | Texas Instruments | TPS54540QDDARQ1 vs TPS54540DDA |
TPS54540BDDA | 4.5-V to 42-V input, 5-A step-down converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54540QDDARQ1 vs TPS54540BDDA |
TPS54540BQDDARQ1 | 4.5-V to 42-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54540QDDARQ1 vs TPS54540BQDDARQ1 |