-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5V to 60V Input, 5A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54560BQDDARQ1 | Texas Instruments | 4.5V to 60V Input, 5A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-45534-1-ND
|
DigiKey | IC REG BCK SPLIT RAIL ADJ 8SOPWR Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3014 In Stock |
|
$3.3162 / $6.4200 | Buy Now |
DISTI #
595-TPS54560BQDDARQ1
|
Mouser Electronics | Switching Voltage Regulators 4.5V to 60V Input, 5A, Step-Down DC-DC Converter with Eco-mode&trade, 8-SO PowerPAD -40 to 125 RoHS: Compliant | 2640 |
|
$3.2900 / $6.4100 | Buy Now |
DISTI #
C1S746204193334
|
Chip1Stop | Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 5A Automotive 8-Pin HSOP EP T/R RoHS: Compliant | 2500 |
|
$2.8900 | Buy Now |
DISTI #
C1S746204167010
|
Chip1Stop | Conv DC-DC 4.5V to 60V Step Down Single-Out 0.8V to 58.8V 5A Automotive 8-Pin HSOP EP T/R RoHS: Compliant | 203 |
|
$3.1000 / $4.4660 | Buy Now |
|
LCSC | Step-down type Adjustable 800mV58.8V 5A 4.5V60V SOP-8-EP DC-DC Converters ROHS | 1850 |
|
$0.8944 / $1.4524 | Buy Now |
|
Win Source Electronics | IC REG BCK SPLIT RAIL ADJ 8SOPWR | 26570 |
|
$1.8840 / $2.8260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54560BQDDARQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54560BQDDARQ1
Texas Instruments
4.5V to 60V Input, 5A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-02-12 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT IN ADJUSTABLE MODE IS 0.8V TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 58.8 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for TPS54560BQDDARQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54560BQDDARQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54560DDAR | 4.5V to 60 V input, 5 A step-down converter with Eco-Mode 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560DDAR |
TPS54560QDDARQ1 | Automotive 60V, 5A, Step-Down Regulator With Integrated High Side MOSFET 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560QDDARQ1 |
TPS54560DDA | 4.5V to 60 V input, 5 A step-down converter with Eco-Mode 8-SO PowerPAD 0 to 0 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560DDA |
TPS54560BQDDAQ1 | 4.5V to 60V Input, 5A, Step-Down DC-DC Converter with Eco-mode™ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560BQDDAQ1 |
TPS54560QDDAQ1 | Automotive 60V, 5A, Step-Down Regulator With Integrated High Side MOSFET 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560QDDAQ1 |
TPS54560BDDA | 4.5-V to 60-V input, 5-A, step-down DC-DC converter with Eco-mode™ 8-SO PowerPAD -40 to 150 | Texas Instruments | TPS54560BQDDARQ1 vs TPS54560BDDA |