-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive 4.5V to 60V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-40804-1-ND
|
DigiKey | IC REG BUCK ADJ 5A 10WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6798 In Stock |
|
$3.4493 / $6.3100 | Buy Now |
DISTI #
595-TPS54561QDPRRQ1
|
Mouser Electronics | Switching Voltage Regulators Auto 4.5-60Vin 5A SD DC-DC Converter RoHS: Compliant | 3909 |
|
$3.4400 / $6.3100 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 5A, 2500KHZ SWITCHING FREQ-MAX, PDSO10 | 39 |
|
$3.9000 / $7.8000 | Buy Now |
|
Ameya Holding Limited | IC REG BCK SPLIT RAIL ADJ 10WSON | 11999 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54561QDPRRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54561QDPRRQ1
Texas Instruments
Automotive 4.5V to 60V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS 0.8 TO 58.8V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 59 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for TPS54561QDPRRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54561QDPRRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LMR14050SDDAR | SIMPLE SWITCHER® 40-V, 5-A, 2.2-MHz step-down converter with 40-µA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs LMR14050SDDAR |
TPS54541DPRR | 4.5V to 42V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 | Texas Instruments | TPS54561QDPRRQ1 vs TPS54541DPRR |
TPS54541DPRT | 4.5V to 42V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 85 | Texas Instruments | TPS54561QDPRRQ1 vs TPS54541DPRT |
LMR14050SSQDDARQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs LMR14050SSQDDARQ1 |
LMR14050SQDDAQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 8-SO PowerPAD -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs LMR14050SQDDAQ1 |
LMR14050SQDPRTQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 10-WSON -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs LMR14050SQDPRTQ1 |
TPS54561DPRR | 4.5V to 60V Input 5A Step-Down DC-DC Converter With Soft-Start and Eco-mode™ 10-WSON -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs TPS54561DPRR |
LMR14050QDPRTQ1 | SIMPLE SWITCHER® Automotive 40V, 5A, 2.2MHz Step-Down Converter with 40uA IQ 10-WSON -40 to 125 | Texas Instruments | TPS54561QDPRRQ1 vs LMR14050QDPRTQ1 |