-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0549
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Htssop-28, Topology:Synchronous Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:6V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Htssop, No. Of Pins:28Pins, Output Current:6A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS54610PWPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.3700 / $4.3500 | Buy Now |
DISTI #
296-26998-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 28HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8700 In Stock |
|
$2.0029 / $3.9900 | Buy Now |
DISTI #
595-TPS54610PWPR
|
Mouser Electronics | Switching Voltage Regulators 6A Sync Buck Converter RoHS: Compliant | 4536 |
|
$1.9800 / $3.9800 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 15 |
|
$2.1840 / $3.3600 | Buy Now |
|
Bristol Electronics | 91 |
|
RFQ | ||
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 28 Pin, Plastic, TSSOP | 23 |
|
$2.9273 / $3.9918 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 28 Pin, Plastic, TSSOP | 12 |
|
$2.2500 / $4.5000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 28 Pin, Plastic, TSSOP | 1590 |
|
$3.0000 / $6.0000 | Buy Now |
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 28 Pin, Plastic, TSSOP | 7204 |
|
$2.7122 / $5.4243 | Buy Now |
|
Ameya Holding Limited | 3V to 6V, 6A Synchronous Step Down Converter | 1928 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54610PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54610PWPR
Texas Instruments
3V to 6V Input, 6A Synchronous Step-Down Converter 28-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SSOP | |
Package Description | HTSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5.5 V | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e4 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |