Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Rochester Electronics | 2,252 | 1 |
|
|
View this part on Bristol Electronics | 19 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
2,271
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54616PWP
TPS54616PWP
Texas Instruments
Yes
Yes
Active
SSOP
HTSSOP,
28
compliant
EAR99
8542.39.00.01
Texas Instruments
0.98
SWITCHING REGULATOR
VOLTAGE-MODE
PULSE WIDTH MODULATION
6 V
4 V
5 V
R-PDSO-G28
e4
9.7 mm
2
1
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54616PWPR Power Circuits | 3V to 6V Input, 6A Synchronous Step-Down SWIFT™ Converter with 3.3V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54616PWP vs TPS54616PWPR |
TPS54616PWPRG4 Power Circuits | 3V to 6V Input, 6A Synchronous Step-Down SWIFT Converter with 3.3V Output 28-HTSSOP -40 to 125 | Texas Instruments | TPS54616PWP vs TPS54616PWPRG4 |