-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-28831-1-ND
|
DigiKey | IC REG BUCK ADJ 6A 14VQFN Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4084 In Stock |
|
$2.7726 / $5.5200 | Buy Now |
DISTI #
595-TPS54620RHLR
|
Mouser Electronics | Switching Voltage Regulators 4.5-17Vin,6A Syn Step Down Cnvrtr RoHS: Compliant | 4007 |
|
$2.6700 / $5.5200 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 | 8 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | SWITCHING REGULATOR, 1760 kHz SWITCHING FREQ-MAX, PQCC14 | 72 |
|
$3.8434 / $6.2325 | Buy Now |
DISTI #
TPS54620RHLR
|
TME | IC: PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.8÷15VDC, 6A, Ch: 1 Min Qty: 1 | 248 |
|
$3.7100 / $5.5700 | Buy Now |
|
Ameya Holding Limited | TPS54620RHLR 降压 开关稳压器, 6A, 可调输出, 0.8 → 15 V, 1.6 MHz, 14针 QFN封装 | 1 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 600 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 5897 |
|
$1.0853 / $1.3002 | Buy Now | |
|
CHIPMALL.COM LIMITED | IC REG BUCK ADJUSTABLE 6A 14VQFN | 16240 |
|
$0.5030 / $0.7867 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54620RHLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54620RHLR
Texas Instruments
4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | 3.50 X 3.50 MM, GREEN, PLASTIC, QFN-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N14 | |
JESD-609 Code | e4 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 6 A | |
Output Voltage-Max | 15 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54620RHLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54620RHLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54620RGY | SWITCHING REGULATOR, 1760kHz SWITCHING FREQ-MAX, PQCC14, 3.50 X 3.50 MM, GREEN, PLASTIC, MO-241BA, VQFN-14 | Texas Instruments | TPS54620RHLR vs TPS54620RGY |
905-5462001 | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLR vs 905-5462001 |
TPS54620RHLT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLR vs TPS54620RHLT |
TPS54620RGYT | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLR vs TPS54620RGYT |
TPS54620RGYR | 4.5-V to 17-V, 6-A synchronous SWIFT™ buck converter 14-VQFN -40 to 150 | Texas Instruments | TPS54620RHLR vs TPS54620RGYR |