Part Details for TPS54627DDAR by Texas Instruments
Results Overview of TPS54627DDAR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS54627DDAR Information
TPS54627DDAR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS54627DDAR | Texas Instruments | 4.5V to 18V Input, 6-A Synchronous Step-Down Converter 8-SO PowerPAD -40 to 125 |
Price & Stock for TPS54627DDAR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip 1 Exchange | INSTOCK | 2500 |
|
RFQ | |
|
|
Chip Stock | 4.5-Vto18-V,6-AsynchronousbuckconverterinHTSSOPpackage8-SOPowerPAD-40to85 | 161100 |
|
RFQ | |
|
|
LCSC | 650kHz 6A Buck Adjustable 765mV5.5V 1 SO-8-EP Voltage Regulators - DC DC Switching Regulators RoHS | 650 |
|
$0.2236 / $0.4654 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 6A SYNC 8SOPWR | 148600 |
|
$0.2044 / $0.3065 | Buy Now |
US Tariff Estimator: TPS54627DDAR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS54627DDAR
TPS54627DDAR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS54627DDAR Part Data Attributes
|
|
TPS54627DDAR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54627DDAR
Texas Instruments
4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | HLSOP, SOP8,.25 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 18 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e4 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 2 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 6 A | |
| Output Voltage-Max | 5.5 V | |
| Output Voltage-Min | 0.76 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HLSOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.7 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 650 kHz | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 mm |
Alternate Parts for TPS54627DDAR
This table gives cross-reference parts and alternative options found for TPS54627DDAR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54627DDAR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AP62600SJ-7 | Diodes Incorporated | $0.5731 | Switching Regulator, | TPS54627DDAR vs AP62600SJ-7 |
| TPS54626PWP | Texas Instruments | $1.1543 | 4.5-V to 18-V, 6.5-A synchronous buck converter with eco-mode in HTSSOP package 14-HTSSOP -40 to 85 | TPS54627DDAR vs TPS54626PWP |
| TPS56628DDAR | Texas Instruments | $1.3898 | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode 8-SO PowerPAD -40 to 85 | TPS54627DDAR vs TPS56628DDAR |
| TPS54628DDAR | Texas Instruments | $1.3898 | 4.5-V to 18-V, 6-A synchronous buck converter with eco-mode in HTSSOP package 8-SO PowerPAD -40 to 150 | TPS54627DDAR vs TPS54628DDAR |
| TPS54526RSAT | Texas Instruments | $1.8047 | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 16-QFN -40 to 85 | TPS54627DDAR vs TPS54526RSAT |
| TPS54525PWP | Texas Instruments | $2.3750 | 4.5V to 18V Input, 5.5-A Synchronous Step-Down Converter 14-HTSSOP -40 to 85 | TPS54627DDAR vs TPS54525PWP |
| AP65450SP-13 | Diodes Incorporated | Check for Price | Switching Regulator, 6.9A, 650kHz Switching Freq-Max, PDSO8, GREEN, SOP-8 | TPS54627DDAR vs AP65450SP-13 |
| TPS65253RHDT | Texas Instruments | Check for Price | 4.5V to 16V input, 2.5A/3.5A output Dual Buck Converter 28-VQFN -40 to 85 | TPS54627DDAR vs TPS65253RHDT |
| TPS54627DDA | Texas Instruments | Check for Price | 4.5-V to 18-V, 6-A synchronous buck converter in HTSSOP package 8-SO PowerPAD -40 to 85 | TPS54627DDAR vs TPS54627DDA |
| TPS54526PWPR | Texas Instruments | Check for Price | 4.5V to 18V Input, 5.5A Synchronous Step-Down Converter with Eco-Mode™ 14-HTSSOP -40 to 85 | TPS54627DDAR vs TPS54526PWPR |
TPS54627DDAR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS54627DDAR is 6.5V. Exceeding this voltage may damage the device.
-
To ensure stability, it's essential to follow the recommended layout guidelines, use a suitable output capacitor, and ensure the input voltage is within the recommended range. Additionally, the output voltage can be adjusted using the FB pin, and the EN pin can be used to enable or disable the device.
-
The TPS54627DDAR can deliver up to 2A of output current. However, the actual output current may be limited by the input voltage, output voltage, and thermal considerations.
-
To handle thermal considerations, ensure good airflow around the device, use a suitable thermal pad, and follow the recommended layout guidelines. The device has a thermal shutdown feature that will turn off the device if the junction temperature exceeds 150°C.
-
The EN (enable) pin is used to enable or disable the device. When the EN pin is pulled low, the device is in shutdown mode, and when it's pulled high, the device is enabled. This pin can be used to implement power sequencing or to turn off the device when not in use.