Part Details for TPS54824RNVT by Texas Instruments
Overview of TPS54824RNVT by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS54824RNVT | Texas Instruments | 4.5V to 17V Input, Current Mode, 8A Synchronous SWIFT™ Step-Down Converter 18-VQFN-HR -40 to 150 |
Price & Stock for TPS54824RNVT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-49005-1-ND
|
DigiKey | IC REG BUCK ADJUSTABLE 8A 18VQFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
416 In Stock |
|
$2.8662 / $5.6200 | Buy Now |
DISTI #
595-TPS54824RNVT
|
Mouser Electronics | Switching Voltage Regulators 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150 RoHS: Compliant | 1052 |
|
$2.6600 / $5.5300 | Buy Now |
|
Win Source Electronics | TPS54824RNVT / Conv DC-DC 4.5V to 17V Synchronous Step Down Single-Out 0.6V to 12V 8A 18-Pin VQFN-HR T/R | 12302 |
|
$0.7230 / $1.0840 | Buy Now |
Part Details for TPS54824RNVT
TPS54824RNVT CAD Models
TPS54824RNVT Part Data Attributes
|
TPS54824RNVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54824RNVT
Texas Instruments
4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HQCCN, | |
Reach Compliance Code | compliant | |
Date Of Intro | 2016-11-26 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ADJUSTABLE VOLTAGE RANGE IS 0.6 TO 12V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PQCC-N18 | |
JESD-609 Code | e3 | |
Length | 3.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 8 A | |
Output Voltage-Max | 12 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
Alternate Parts for TPS54824RNVT
This table gives cross-reference parts and alternative options found for TPS54824RNVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54824RNVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54824RNVR | 4.5-V to 17-V, 8-A synchronous SWIFT™ buck converter in HotRod™ QFN 18-VQFN-HR -40 to 150 | Texas Instruments | TPS54824RNVT vs TPS54824RNVR |