-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 34-VQFN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS54917RUVR-ND
|
DigiKey | IC REG BUCK ADJ 9A 34VQFN Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
5750 In Stock |
|
$3.1100 | Buy Now |
DISTI #
296-23930-1-ND
|
DigiKey | IC REG BUCK ADJ 9A 34VQFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3001 In Stock |
|
$2.8882 / $5.7500 | Buy Now |
DISTI #
595-TPS54917RUVR
|
Mouser Electronics | Switching Voltage Regulators 9A,3V-4V Inp,SWIFT DCDC Converter RoHS: Compliant | 2960 |
|
$2.8800 / $5.7500 | Buy Now |
|
Rochester Electronics | TPS54917 3V to 4V Input, 9A Synchronous Step-Down SWIFT Converter RoHS: Compliant Status: Active Min Qty: 1 | 5750 |
|
$2.6700 / $3.1400 | Buy Now |
|
Ameya Holding Limited | IC REG BUCK SYNC ADJ 9A 34VQFN | 5878 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS54917RUVR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS54917RUVR
Texas Instruments
3V to 4V Input, 9A Synchronous Step-Down SWIFT™ Converter 34-VQFN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | GREEN, PLASTIC, VQFN-34 | |
Pin Count | 34 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8V TO 2.5V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 4 V | |
Input Voltage-Min | 3 V | |
JESD-30 Code | R-PDSO-G34 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 34 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 9 A | |
Output Voltage-Max | 2.5 V | |
Output Voltage-Min | 0.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.5 mm |
This table gives cross-reference parts and alternative options found for TPS54917RUVR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS54917RUVR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX1945REUI+T | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, 28-TSSOP_4.4_EP-4.4_MM, 28 Pins, -40 to 85C | Analog Devices Inc | TPS54917RUVR vs MAX1945REUI+T |
MAX1945REUI-T | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | TPS54917RUVR vs MAX1945REUI-T |
MAX1945REUI/GG8 | Switching Regulator, | Maxim Integrated Products | TPS54917RUVR vs MAX1945REUI/GG8 |
MAX1945REUI | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, MO-153AET, TSSOP-28 | Maxim Integrated Products | TPS54917RUVR vs MAX1945REUI |
MAX1945REUI/GG8 | 1MHz, 1% Accurate, 6A Internal Switch Step-Down Regulators, N/A, 28 Pins, -40 to 85C | Analog Devices Inc | TPS54917RUVR vs MAX1945REUI/GG8 |
MAX1945REUI+T | Switching Regulator, Current-mode, 9A, 1200kHz Switching Freq-Max, BICMOS, PDSO28, 4.40 MM, EXPOSED PAD, TSSOP-28 | Maxim Integrated Products | TPS54917RUVR vs MAX1945REUI+T |