Part Details for TPS5510D by Rochester Electronics LLC
Overview of TPS5510D by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TPS5510D
TPS5510D CAD Models
TPS5510D Part Data Attributes
|
TPS5510D
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
TPS5510D
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for TPS5510D
This table gives cross-reference parts and alternative options found for TPS5510D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS5510D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS3510DG4 | 3-Channel Supervisor for Switch-Mode Power Supplies 8-SOIC -40 to 85 | Texas Instruments | TPS5510D vs TPS3510DG4 |
TPS3510DRG4 | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS5510D vs TPS3510DRG4 |
TPS3510D | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS5510D vs TPS3510D |
TPS5510DR | 3 Channel Power Supply Supervisor 8-SOIC -40 to 125 | Texas Instruments | TPS5510D vs TPS5510DR |
TPS3510DR | 3-channel supervisor for switch-mode power supplies 8-SOIC -40 to 85 | Texas Instruments | TPS5510D vs TPS3510DR |
TPS5510D | 3 Channel Power Supply Supervisor 8-SOIC -40 to 125 | Texas Instruments | TPS5510D vs TPS5510D |