If you like Findchips… You will love Findchips PRO. Try it Now.

TPS56121DQPT

4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125

Manufacturer Texas Instruments
Price Range $5.3700 / $8.0473

Part Details

CAD Models Information

Model Data Powered by Samacsys
  • Part Symbol
  • Footprint
  • 3D Model
Available Download Formats
Altium Eagle OrCad PADS KiCad

Sign in to download this CAD model.

Register or Sign In

By downloading CAD models from Samacsys, you agree to our Terms & Conditions and Privacy Policy

Distributors with Stock

Total Inventory

4,894

Part Number Description Manufacturer Compare
TPS56121DQPR Power Circuits 4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 Texas Instruments TPS56121DQPT vs TPS56121DQPR
Part Number Description Manufacturer Compare
TPS56121DQPR Power Circuits 4.5V to 14V Input, 15A Synchronous Step-Down SWIFT™ Converter 22-LSON-CLIP -40 to 125 Texas Instruments TPS56121DQPT vs TPS56121DQPR

Global Popularity

Popularity in Power Circuits

Popularity in Switching Regulator or Controllers

Popularity by Region

Very High

Medium

Good

Low

  • 1. China
    100
  • 2. Taiwan
    96
  • 3. United States of America
    94
  • 4. India
    83
  • 5. Thailand
    82
  • 6. HKG
    81
  • 7. Cambodia
    76
  • 8. Vietnam
    73
  • 9. Sri Lanka
    70
  • 10. South Korea
    67

Estimated Price History

Estimated Stock History

Market Price Analysis

No data available

Datasheets & Reference Designs

Reference Designs

  • PMP7256 Power Management for C667x DSP AVS Core (CVDD) | TI.com
    PMP7256: This reference design aims to supply the AVS core supply(CVDD) in the Keystone Multicore DSPs, mainly the C66x series. The C66x series uses SmartReflex technology to enable the DSP to control its supply voltage. In order to meet this requirement, this design combines a Synchronous Buck Converter (TPS56121) with the voltage Programmer for POL (LM10010). The LM10010 accepts a 6-bit VCNTL from the DSP and changes the output voltage of the TPS56121 to what the DSP requires.
  • PMP6776 Xilinx Kintex FPGA Power Solution | TI.com
    PMP6776: PMP6776 is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A, 1.5V at 4A, 1.8V at 6A, 2V at 2A, 2.5V at 8A, 3.3V at 8A, 1.2V at 4A.
  • Power Management for C667x DSP AVS Core (CVDD)
    PMP7256: This reference design aims to supply the AVS core supply(CVDD) in the Keystone Multicore DSPs, mainly the C66x series. The C66x series uses SmartReflex technology to enable the DSP to control its supply voltage. In order to meet this requirement, this design combines a Synchronous Buck Converter (TPS56121) with the voltage Programmer for POL (LM10010). The LM10010 accepts a 6-bit VCNTL from the DSP and changes the output voltage of the TPS56121 to what the DSP requires.
  • Xilinx Kintex FPGA Power Solution
    PMP6776: PMP6776 is a low-cost non-isolated synchronous buck power supply. This design uses TPS56121 and TPS54620 Synchronous Buck Converters and TPS54425 and TPS54225 Step-Down Switchers to generate 7 outputs. Features include input voltage range 10.8V to 13.2V and outputs 1V at 6A, 1.5V at 4A, 1.8V at 6A, 2V at 2A, 2.5V at 8A, 3.3V at 8A, 1.2V at 4A.

Related Parts

Add to list:
Create New List

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your FindChips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →
You have a Findchips Basic account.

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.

Upgrade to Findchips Pro to increase your List count to 200

Upgrade to FindChips PRO →