-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ0572
|
Newark | Dc/Dc Conv, Sync Buck, 650Khz, Sot-23-6, Topology:Synchronous Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:17V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:6Pins, Output Current:2A, Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS562200DDCT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 661 |
|
$0.8270 / $1.0300 | Buy Now |
DISTI #
296-37301-1-ND
|
DigiKey | IC REG BUCK ADJ 2A SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
9420 In Stock |
|
$0.3144 / $0.8400 | Buy Now |
DISTI #
595-TPS562200DDCT
|
Mouser Electronics | Switching Voltage Regulators 17V Input 2A Sync SD Regulator RoHS: Compliant | 2808 |
|
$0.3130 / $0.8400 | Buy Now |
|
Ameya Holding Limited | SOT23-6/I°/17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Ad | 246027 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 2A TSOT23-6 | 30000 |
|
RFQ | |
DISTI #
3121816RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 650KHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Container: Reel | 661 |
|
$0.4148 / $0.5770 | Buy Now |
DISTI #
3121816
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 650KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 661 |
|
$0.4148 / $0.8889 | Buy Now |
DISTI #
3121816
|
Farnell | DC/DC CONV, SYNC BUCK, 650KHZ, SOT-23-6 RoHS: Compliant Min Qty: 1 Lead time: 40 Weeks, 1 Days Container: Cut Tape | 661 |
|
$0.4467 / $0.9637 | Buy Now |
DISTI #
3121816RL
|
Farnell | DC/DC CONV, SYNC BUCK, 650KHZ, SOT-23-6 RoHS: Compliant Min Qty: 100 Lead time: 40 Weeks, 1 Days Container: Reel | 661 |
|
$0.4467 / $0.5471 | Buy Now |
|
Win Source Electronics | IC REG BUCK ADJ 2A TSOT23-6 | 2781352 |
|
$0.0950 / $0.1420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS562200DDCT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS562200DDCT
Texas Instruments
17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TSOT-23, 6 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE IS 0.76 TO 7V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 17 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 7 V | |
Output Voltage-Min | 0.76 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 650 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS562200DDCT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS562200DDCT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS562200DDCR | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 with Advanced Eco-mode™ 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS562200DDCT vs TPS562200DDCR |