Part Details for TPS563209DDCR by Texas Instruments
Results Overview of TPS563209DDCR by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (9 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS563209DDCR Information
TPS563209DDCR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| TPS563209DDCR | Texas Instruments | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 |
Price & Stock for TPS563209DDCR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
TPS563209DDCR
|
TME | PMIC, DC/DC converter, Uin: 4.5÷17VDC, Uout: 0.76÷7VDC, 3A, SMD Min Qty: 1 | 68 |
|
$0.6170 / $1.0290 | Buy Now |
|
|
Chip Stock | 17VInput,3ASynchronousStep-DownRegulatorinSOT-236-SOT-23-THIN-40to125 | 129710 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 3A SYNC SOT23 | 117210 |
|
$0.0604 / $0.0780 | Buy Now |
US Tariff Estimator: TPS563209DDCR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS563209DDCR
TPS563209DDCR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS563209DDCR Part Data Attributes
|
|
TPS563209DDCR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS563209DDCR
Texas Instruments
17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Tssop, | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 17 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Length | 2.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | 0.76 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max (Isup) | 0.9 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 650 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.6 Mm |
Alternate Parts for TPS563209DDCR
This table gives cross-reference parts and alternative options found for TPS563209DDCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS563209DDCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPS563202DRLR | Texas Instruments | $0.3321 | 4.5-V to 17-V input, 3-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | TPS563209DDCR vs TPS563202DRLR |
| TPS562209DDCR | Texas Instruments | $0.4347 | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | TPS563209DDCR vs TPS562209DDCR |
| RT7278GSP | Richtek Technology Corp | $0.6838 | 3A, 18V, 700kHz ACOT® Synchronous Step-Down Converter, PSOP-8 | TPS563209DDCR vs RT7278GSP |
| TPS563209DDCT | Texas Instruments | $1.6169 | 17 V Input, 3A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | TPS563209DDCR vs TPS563209DDCT |
| NCP81119MNTXG | onsemi | Check for Price | IC SWITCHING CONTROLLER, Switching Regulator or Controller | TPS563209DDCR vs NCP81119MNTXG |
| XTPS563202DRLR | Texas Instruments | Check for Price | 4.5-V to 17-V input, 3-A synchronous buck converter in SOT563 6-SOT-5X3 -40 to 125 | TPS563209DDCR vs XTPS563202DRLR |
| TPS562209DDCT | Texas Instruments | Check for Price | 17 V Input, 2A Synchronous Step-Down Regulator in SOT-23 6-SOT-23-THIN -40 to 125 | TPS563209DDCR vs TPS562209DDCT |
| TPS566235RJNT | Texas Instruments | Check for Price | 4.5-V to 18-V, 6-A synchronous buck converter in 2-mm x 3-mm QFN 13-VQFN-HR -40 to 125 | TPS563209DDCR vs TPS566235RJNT |
| TPS566235RJNR | Texas Instruments | Check for Price | 4.5-V to 18-V, 6-A synchronous buck converter in 2-mm x 3-mm QFN 13-VQFN-HR -40 to 125 | TPS563209DDCR vs TPS566235RJNR |
TPS563209DDCR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS563209DDCR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A 10uF to 22uF ceramic capacitor is recommended.
-
The minimum input capacitance required for the TPS563209DDCR is 1uF, but it's recommended to use a 2.2uF to 4.7uF ceramic capacitor for optimal performance.
-
The TPS563209DDCR is rated for operation up to 125°C, but it's essential to ensure that the device is properly cooled and that the junction temperature (TJ) does not exceed 150°C.
-
The output voltage of the TPS563209DDCR can be calculated using the following formula: Vout = 0.8V x (1 + R1/R2), where R1 and R2 are the resistors used in the feedback network.