Distributor | Stock | MOQ | Package | QTY Break / Prices |
---|---|---|---|---|
View this part on Ameya Holding Limited | 6,000 | 1 |
|
|
View this part on LCSC | 2,323 | 1 |
|
Purchasing Risk Rank is determined by in-depth analysis across risk factors of production risk and long term risk of a given part.
8,323
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS564201DDCR
TPS564201DDCR
Texas Instruments
Yes
Yes
Active
TSSOP,
compliant
EAR99
2016-05-07
Texas Instruments
1.03
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.76 TO 7V
SWITCHING REGULATOR
PULSE WIDTH MODULATION
17 V
4.5 V
12 V
R-PDSO-G6
e3
2.9 mm
1
1
1
6
Design Risk Rank is determined by in-depth analysis across risk factors, including part availability, functional equivalents, lifecycle, and more.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS564201DDCT Power Circuits | 4.5 V to 17 V input, 4 A output, synchronous step-down converter in Eco-mode 6-SOT-23-THIN -40 to 125 | Texas Instruments | TPS564201DDCR vs TPS564201DDCT |