Power Circuits
TPS56520PWP
Texas Instruments
Description: 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85

Overview of TPS56520PWP by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
TPS56520PWP Texas Instruments 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85
TPS56520PWPR Texas Instruments 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85

Price & Stock for TPS56520PWP by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-37798-ND
DigiKey IC REG BUCK ADJ 5A 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube 359
In Stock
  • 1 $3.5500
  • 10 $2.5780
  • 70 $2.1256
  • 140 $2.0154
  • 280 $1.9246
  • 560 $1.8498
  • 1,050 $1.7935
  • 2,520 $1.7300
  • 5,040 $1.6896
$1.6896 / $3.5500 Buy Now
DISTI # 595-TPS56520PWP
Mouser Electronics Switching Voltage Regulators 17V Input,5A Sync SD Reg RoHS: Compliant 211
  • 1 $3.2900
  • 10 $2.9400
  • 70 $2.2700
  • 280 $2.1700
  • 560 $1.9900
  • 1,050 $1.7400
  • 2,520 $1.6500
$1.6500 / $3.2900 Buy Now
DISTI # C1S746204801743
Chip1Stop DC/DC Switching Regulators RoHS: Compliant 420
  • 70 $1.7660
  • 140 $1.7480
  • 280 $1.7260
$1.7260 / $1.7660 Buy Now
DISTI # C1S746203410845
Chip1Stop Conv DC-DC 4.5V to 17V Step Down Single-Out 0.6V to 1.87V 5A 20-Pin HTSSOP EP Tube RoHS: Compliant 1
  • 600 $0.3047
$0.3047 Buy Now

CAD Models for TPS56520PWP by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS56520PWP by Texas Instruments

TPS56520PWP
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Package Description
HTSSOP-20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
OUTPUT VOLTAGE RANGE 0.6 TO 1.87V
Analog IC - Other Type
SWITCHING REGULATOR
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
17 V
Input Voltage-Min
4.5 V
Input Voltage-Nom
12 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
5 A
Output Voltage-Max
1.87 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
500 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS56520PWP
    Texas Instruments
    17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85
    VS

Alternate Parts for TPS56520PWP

This table gives cross-reference parts and alternative options found for TPS56520PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS56520PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS56520PWPR 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85 Texas Instruments TPS56520PWP vs TPS56520PWPR
Part Number Description Manufacturer Compare
MP2316GD Switching Regulator, QFN-14 Monolithic Power Systems TPS56520PWP vs MP2316GD
MP1471AGJ-Z Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN Monolithic Power Systems TPS56520PWP vs MP1471AGJ-Z
MP2338GTL Switching Regulator, 3A, 550kHz Switching Freq-Max, PDSO8, SOT-583, 8 PIN Monolithic Power Systems TPS56520PWP vs MP2338GTL
MP2338GTL-Z Switching Regulator, 3A, 550kHz Switching Freq-Max, PDSO8, SOT-583, 8 PIN Monolithic Power Systems TPS56520PWP vs MP2338GTL-Z
MP1471AGJ Switching Regulator, Current-mode, 500kHz Switching Freq-Max, PDSO6, MO-193AB, TSOT-23, 6 PIN Monolithic Power Systems TPS56520PWP vs MP1471AGJ
TPS56520PWPR 17V Input, 5A Synchronous Step-Down Regulator with Voltage Scaling 20-HTSSOP -40 to 85 Texas Instruments TPS56520PWP vs TPS56520PWPR

Related Parts for TPS56520PWP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS56520PWP by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS56520PWP by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS56520PWP would you like to use for your alert(s)?
  • Please alert me when TPS56520PWP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS56520PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS56520PWP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS56520PWP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS56520PWP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS56520PWP by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: