Part Details for TPS565242DRLR by Texas Instruments
Results Overview of TPS565242DRLR by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS565242DRLR Information
TPS565242DRLR by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS565242DRLR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 70646 |
|
RFQ | ||
|
|
Chip Stock | 3-Vto16-Vinputvoltage,5-AECOmode,synchronousbuckconverterinSOT-563package6-SOT-5X3-40to125 | 8500 |
|
RFQ | |
|
|
LCSC | 600kHz Buck 5A Adjustable 600mV7V 1 SOT-563 Voltage Regulators - DC DC Switching Regulators RoHS | 468 |
|
$0.2009 / $0.4219 | Buy Now |
|
|
Win Source Electronics | IC REG BUCK ADJ 6A SOT563 / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 6A SOT-563, SOT-666 | 7000 |
|
$0.2494 / $0.3740 | Buy Now |
US Tariff Estimator: TPS565242DRLR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS565242DRLR
TPS565242DRLR CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS565242DRLR Part Data Attributes
|
|
TPS565242DRLR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS565242DRLR
Texas Instruments
3-V to 16-V input voltage, 5-A ECO mode, synchronous buck converter in SOT-563 package 6-SOT-5X3 -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
| Package Description | VSOF, FL6,.05,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Samacsys Manufacturer | Texas Instruments | |
| Analog IC - Other Type | SWITCHING REGULATOR | |
| Control Mode | VOLTAGE-MODE | |
| Control Technique | PULSE WIDTH MODULATION | |
| Input Voltage-Max | 16 V | |
| Input Voltage-Min | 3 V | |
| Input Voltage-Nom | 12 V | |
| JESD-30 Code | R-PDSO-F6 | |
| JESD-609 Code | e3 | |
| Length | 1.6 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 5 A | |
| Output Voltage-Max | 7 V | |
| Output Voltage-Min | 0.6 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | VSOF | |
| Package Equivalence Code | FL6,.05,20 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Seated Height-Max | 0.6 mm | |
| Surface Mount | YES | |
| Switcher Configuration | BUCK | |
| Switching Frequency-Max | 600 kHz | |
| Technology | BICMOS | |
| Terminal Finish | Tin (Sn) | |
| Terminal Form | FLAT | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 1.2 mm |
Alternate Parts for TPS565242DRLR
This table gives cross-reference parts and alternative options found for TPS565242DRLR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS565242DRLR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| XTPS565242DRLR | Texas Instruments | Check for Price | 3-V to 16-V input voltage, 5-A ECO mode, synchronous buck converter in SOT-563 package 6-SOT-5X3 -40 to 125 | TPS565242DRLR vs XTPS565242DRLR |
| TPS566247DRLR | Texas Instruments | Check for Price | 3-V to 16-V input voltage, 6-A FCCM mode, synchronous buck converter in SOT-563 package 6-SOT-5X3 -40 to 125 | TPS565242DRLR vs TPS566247DRLR |
| TPS565247DRLR | Texas Instruments | Check for Price | 3-V to 16-V input voltage, 5-A FCCM mode, synchronous buck converter in SOT-563 package 6-SOT-5X3 -40 to 125 | TPS565242DRLR vs TPS565247DRLR |
| RT6256BGQUF | Richtek Technology Corp | Check for Price | Switching Regulator, 6A, 580kHz Switching Freq-Max, UQFN-12 | TPS565242DRLR vs RT6256BGQUF |
| TPS566242DRLR | Texas Instruments | Check for Price | 3-V to 16-V input voltage, 6-A ECO mode, synchronous buck converter in SOT-563 package 6-SOT-5X3 -40 to 125 | TPS565242DRLR vs TPS566242DRLR |
TPS565242DRLR Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS565242DRLR is 18V, but it's recommended to keep it below 15V for optimal performance and reliability.
-
To ensure the stability of the output voltage, it's essential to use a suitable output capacitor with a low equivalent series resistance (ESR) and a sufficient capacitance value. A minimum capacitance of 10uF is recommended, but the optimal value may vary depending on the specific application.
-
The maximum output current that the TPS565242DRLR can deliver is 2A, but it's recommended to keep it below 1.5A for optimal performance and reliability.
-
The output voltage of the TPS565242DRLR can be adjusted by using a resistive divider network between the output and the feedback pin. The ratio of the resistors determines the output voltage, and the recommended ratio is 1:1 for a 5V output.
-
The enable pin (EN) on the TPS565242DRLR is used to turn the device on or off. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device when not in use.