Part Details for TPS57114QRTERQ1 by Texas Instruments
Results Overview of TPS57114QRTERQ1 by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TPS57114QRTERQ1 Information
TPS57114QRTERQ1 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for TPS57114QRTERQ1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 35 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 33 |
|
$3.3600 / $6.7200 | Buy Now |
|
|
Chip 1 Exchange | INSTOCK | 165248 |
|
RFQ | |
|
|
Chip Stock | Automotive2.95Vto6V,4A,2MHzSynchronousBuckConverter16-WQFN-40to125 | 17800 |
|
RFQ | |
|
|
Vyrian | Other Function Semiconductors | 1277 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 4A SYNC 16WQFN | 14300 |
|
$3.2372 / $4.8559 | Buy Now |
US Tariff Estimator: TPS57114QRTERQ1 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for TPS57114QRTERQ1
TPS57114QRTERQ1 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TPS57114QRTERQ1 Part Data Attributes
|
|
TPS57114QRTERQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57114QRTERQ1
Texas Instruments
Automotive 2.95V to 6V, 4A, 2MHz Synchronous Buck Converter 16-WQFN -40 to 125
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Hvqccn, Lcc16,.12sq,20 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 6 V | |
| Input Voltage-Min | 2.95 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | S-PQCC-N16 | |
| JESD-609 Code | e4 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 3 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 4 A | |
| Output Voltage-Max | 4.5 V | |
| Output Voltage-Min | 0.8 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC16,.12SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Aec-Q100 | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2000 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Nickel Palladium Gold | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 Mm |
Alternate Parts for TPS57114QRTERQ1
This table gives cross-reference parts and alternative options found for TPS57114QRTERQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57114QRTERQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ST1S32PUR | STMicroelectronics | $1.2750 | 4 A DC step-down switching regulator | TPS57114QRTERQ1 vs ST1S32PUR |
| TPS57114CQRTERQ1 | Texas Instruments | Check for Price | Automotive 2.95-V to 6-V, 4-A, 2-MHz synchronous buck converter 16-WQFN -40 to 125 | TPS57114QRTERQ1 vs TPS57114CQRTERQ1 |
| AP3440FNTR-G1 | Diodes Incorporated | Check for Price | Switching Regulator, Current-mode, 4A, 2000kHz Switching Freq-Max, 3 X 3 MM, GREEN, UQFN-16 | TPS57114QRTERQ1 vs AP3440FNTR-G1 |
| HPA00835RTER | Texas Instruments | Check for Price | 2.95V to 6V Input, 4A Synchronous Step-Down SWIFT™ Converter 16-WQFN -40 to 150 | TPS57114QRTERQ1 vs HPA00835RTER |
TPS57114QRTERQ1 Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the TPS57114QRTERQ1 is 18V, but it's recommended to operate within the recommended input voltage range of 4.5V to 15V for optimal performance.
-
To ensure the stability of the output voltage, it's essential to use the recommended output capacitor value and type, and to follow the layout guidelines provided in the datasheet. Additionally, the input capacitor should be placed close to the VIN pin to minimize noise and ensure stability.
-
The maximum output current that the TPS57114QRTERQ1 can deliver is 1.4A, but it's recommended to operate within the recommended output current range of 0.1A to 1.2A for optimal performance and to prevent overheating.
-
The output voltage of the TPS57114QRTERQ1 can be adjusted by using a resistive divider network between the VOUT pin and the GND pin. The output voltage can be calculated using the formula: VOUT = 0.8V x (R1 / R2 + 1), where R1 and R2 are the resistors in the divider network.
-
The EN (enable) pin on the TPS57114QRTERQ1 is used to enable or disable the device. When the EN pin is pulled high, the device is enabled, and when it's pulled low, the device is disabled. This pin can be used to implement power sequencing or to turn off the device when not in use.