Part Details for TPS57160QDRCRQ1 by Texas Instruments
Overview of TPS57160QDRCRQ1 by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS57160QDRCRQ1 | Texas Instruments | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125 |
Price & Stock for TPS57160QDRCRQ1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-TPS57160QDRCRQ1CT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 10VSON Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3348 / $4.6900 | Buy Now |
DISTI #
595-TPS57160QDRCRQ1
|
Mouser Electronics | Switching Voltage Regulators 3.5-60V,1.5A Step Down SWIFT Converter RoHS: Compliant | 1384 |
|
$2.2300 / $4.6100 | Buy Now |
Part Details for TPS57160QDRCRQ1
TPS57160QDRCRQ1 CAD Models
TPS57160QDRCRQ1 Part Data Attributes
|
TPS57160QDRCRQ1
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS57160QDRCRQ1
Texas Instruments
Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-VSON -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SON | |
Package Description | GREEN, PLASTIC, SON-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 3.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 58 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2500 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for TPS57160QDRCRQ1
This table gives cross-reference parts and alternative options found for TPS57160QDRCRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS57160QDRCRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54140QDRCRQ1 | Automotive Catalog 3.5V to 42V Input, 1.5 A Step Down SWIFT™ Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54140QDRCRQ1 |
TPS54040DGQR | 3.5V to 42V Input, 0.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54040DGQR |
TPS54140QDGQRQ1 | Automotive Catalog 3.5V to 42V Input, 1.5 A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54140QDGQRQ1 |
TPS54160DGQRG4 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54160DGQRG4 |
TPS57060QDGQRQ1 | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS57060QDGQRQ1 |
TPS54160QDGQRQ1 | Automotive 3.5V to 60V, 1.5A Step Down SWIFT? Converter with Eco-Mode? 10-MSOP-PowerPAD -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54160QDGQRQ1 |
TPS57060QDRCRQ1 | Automotive 3.5V to 60V, 500mA Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS57060QDRCRQ1 |
TPS57160QDGQRQ1 | Automotive 3.5V to 60V, 1.5A Buck Converter with Eco-Mode™ 10-HVSSOP -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS57160QDGQRQ1 |
TPS54160DGQG4 | 3.5V to 60V Input, 1.5A Step-Down Converter with Eco-Mode 10-HVSSOP -40 to 150 | Texas Instruments | TPS57160QDRCRQ1 vs TPS54160DGQG4 |
TPS57040QDRCRQ1 | Automotive 3.5V to 42V, 500mA Buck Converter with Eco-Mode™ 10-VSON -40 to 125 | Texas Instruments | TPS57160QDRCRQ1 vs TPS57040QDRCRQ1 |