Part Details for TPS5910DCS by Texas Instruments
Overview of TPS5910DCS by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TPS5910DCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS5910DCS-ND
|
DigiKey | TRANSISTOR OUTPUT OPTOCOUPLER Min Qty: 423 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
7069 In Stock |
|
$0.7100 | Buy Now |
|
Rochester Electronics | Transistor Output Optocoupler, 7500V Isolation RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 7069 |
|
$0.6093 / $0.7168 | Buy Now |
Part Details for TPS5910DCS
TPS5910DCS CAD Models
TPS5910DCS Part Data Attributes
|
TPS5910DCS
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS5910DCS
Texas Instruments
TPS5910 Optoisolated Feedback Amplifiers
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DSO-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 7500 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |