-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-TPS60101PWP-ND
|
DigiKey | IC REG CHG PUMP 3.3V 20HTSSOP Min Qty: 201 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
9358 In Stock |
|
$1.5000 | Buy Now |
DISTI #
296-2264-5-ND
|
DigiKey | IC REG CHG PUMP 3.3V 20HTSSOP Min Qty: 201 Lead time: 12 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5817 | Buy Now |
DISTI #
595-TPS60101PWP
|
Mouser Electronics | Switching Voltage Regulators Reg 3.3V Lo-Ns Chrg Pump DC-DC Cnvtr RoHS: Compliant | 0 |
|
$1.6500 / $1.7000 | Order Now |
|
Rochester Electronics | TPS60101 Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 | 9358 |
|
$1.2900 / $1.5100 | Buy Now |
|
ComSIT USA | REGULATED 3.3-V 100-MILLI AMP LOW-NOISE CHARGE PUMP DC/DC CONVERTER Switched Capacitor Regulator, 0.1A, 400kHz Switching Freq-Max, PDSO20 RoHS: Not Compliant |
|
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60101PWP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60101PWP
Texas Instruments
Regulated 100mA, 3.3V high power low noise charge pump DC/DC converter 20-HTSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | HTSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 3.6 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 2 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 3.3 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 400 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for TPS60101PWP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60101PWP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60101PWPRG4 | 0.1A SWITCHED CAPACITOR REGULATOR, 400kHz SWITCHING FREQ-MAX, PDSO20, GREEN, PLASTIC, HTSSOP-20 | Texas Instruments | TPS60101PWP vs TPS60101PWPRG4 |
TPS60101PWPG4 | Regulated 3.3-V High-Power Low-Noise Charge Pump DC/DC Converter 20-HTSSOP -40 to 85 | Texas Instruments | TPS60101PWP vs TPS60101PWPG4 |