Power Circuits
TPS60110PWPR
Texas Instruments
Description: 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85

Overview of TPS60110PWPR by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for TPS60110PWPR by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-31986-1-ND
DigiKey IC REG CHARGE PUMP 5V 20HTSSOP Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1746
In Stock
  • 1 $3.6700
  • 10 $2.6670
  • 25 $2.4152
  • 100 $2.1391
  • 250 $2.0073
  • 500 $1.9279
  • 1,000 $1.8624
  • 2,000 $1.8086
  • 4,000 $1.7643
$1.7643 / $3.6700 Buy Now
DISTI # 595-TPS60110PWPR
Mouser Electronics Switching Voltage Regulators Reg 5V Lo-Ns Charge Pump DC-DC Cnvtr RoHS: Compliant 2700
  • 1 $3.4200
  • 10 $2.9100
  • 100 $2.5100
  • 250 $2.3900
  • 500 $2.1400
  • 1,000 $1.8100
  • 2,000 $1.7500
  • 4,000 $1.6300
$1.6300 / $3.4200 Buy Now
Bristol Electronics   82
RFQ
Ameya Holding Limited IC REG SWITCHD CAP 5V 20HTSSOP 2000
RFQ
Win Source Electronics IC REG SWITCHD CAP 5V 20HTSSOP / Charge Pump STPUP 5V 300mA 20-Pin HTSSOP EP T/R 53000
  • 30 $1.8370
  • 70 $1.5080
  • 105 $1.4610
  • 145 $1.4130
  • 185 $1.3660
  • 245 $1.2250
$1.2250 / $1.8370 Buy Now

CAD Models for TPS60110PWPR by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TPS60110PWPR by Texas Instruments

TPS60110PWPR
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
HTSSOP-20
Pin Count
20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHED CAPACITOR REGULATOR
Input Voltage-Max
5.4 V
Input Voltage-Min
2.7 V
Input Voltage-Nom
3 V
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e4
Length
6.5 mm
Moisture Sensitivity Level
2
Number of Functions
1
Number of Outputs
1
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.3 A
Output Voltage-Max
5 V
Output Voltage-Min
5 V
Output Voltage-Nom
5 V
Package Body Material
PLASTIC/EPOXY
Package Code
HTSSOP
Package Equivalence Code
TSSOP20,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
DOUBLER INVERTER
Switching Frequency-Max
400 kHz
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. TPS60110PWPR
    Texas Instruments
    3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85
    VS

Alternate Parts for TPS60110PWPR

This table gives cross-reference parts and alternative options found for TPS60110PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60110PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TPS60110PWP 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 Texas Instruments TPS60110PWPR vs TPS60110PWP
TPS60110PWPRG4 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 Texas Instruments TPS60110PWPR vs TPS60110PWPRG4
Part Number Description Manufacturer Compare
TPS60110PWP 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 Texas Instruments TPS60110PWPR vs TPS60110PWP
TPS60110PWPRG4 3 cell to regulated 5V, 300-mA low noise charge pump 20-HTSSOP -40 to 85 Texas Instruments TPS60110PWPR vs TPS60110PWPRG4

Related Parts for TPS60110PWPR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPS60110PWPR by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPS60110PWPR by Texas Instruments

Select Manufacturer
Which Manufacturer of TPS60110PWPR would you like to use for your alert(s)?
  • Please alert me when TPS60110PWPR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPS60110PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPS60110PWPR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPS60110PWPR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPS60110PWPR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPS60110PWPR by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: