Part Details for TPS60252RTE by Texas Instruments
Overview of TPS60252RTE by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TPS60252RTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | HIGH EFFICIENCY CHARGE PUMP FOR 7 WLEDs WITH I2C INTERFACE | 35000 |
|
RFQ |
Part Details for TPS60252RTE
TPS60252RTE CAD Models
TPS60252RTE Part Data Attributes:
|
TPS60252RTE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60252RTE
Texas Instruments
0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, PLASTIC, QFN-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 3 mm |
Alternate Parts for TPS60252RTE
This table gives cross-reference parts and alternative options found for TPS60252RTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60252RTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60252RTET | High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85 | Texas Instruments | TPS60252RTE vs TPS60252RTET |
TPS60252RTERG4 | 0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPS60252RTE vs TPS60252RTERG4 |
TPS60252RTER | High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85 | Texas Instruments | TPS60252RTE vs TPS60252RTER |