-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60252RTETG4
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60252RTETG4
Texas Instruments
0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | QFN | |
Package Description | HVQCCN, LCC16,.12SQ,20 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 6 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 3.5 V | |
JESD-30 Code | S-PQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.65 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switching Frequency-Max | 750 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for TPS60252RTETG4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60252RTETG4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS60252RTET | High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85 | Texas Instruments | TPS60252RTETG4 vs TPS60252RTET |
TPS60252RTERG4 | 0.65A SWITCHED CAPACITOR CONVERTER, 750kHz SWITCHING FREQ-MAX, PQCC16, 3 X 3 MM, GREEN, PLASTIC, QFN-16 | Texas Instruments | TPS60252RTETG4 vs TPS60252RTERG4 |
TPS60252RTER | High efficiency charge pump for 7 WLEDs with I2C interface with 0x76 I2C slave address 16-WQFN -40 to 85 | Texas Instruments | TPS60252RTETG4 vs TPS60252RTER |