-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH5271
|
Newark | Charge Pump Inverter, Smd, 60401, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:5.5V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60401DBVT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 132 |
|
$1.5400 / $1.8000 | Buy Now |
DISTI #
54AH1630
|
Newark | Charge Pump Inverter, Smd, 60401, Output Type:Adjustable, Input Voltage Min:1.6V, Input Voltage Max:5.25V, Dc/Dc Converter Ic Case:Sot-23, No. Of Pins:5Pins, Output Current:60Ma, Fixed Output Voltage Nom.:-, Adjustable Output Rohs Compliant: Yes |TEXAS INSTRUMENTS TPS60401DBVT Min Qty: 250 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.2700 | Buy Now |
DISTI #
296-12014-1-ND
|
DigiKey | IC REG CHG PUMP INV 60MA SOT23 Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2737 In Stock |
|
$0.5055 / $1.3000 | Buy Now |
DISTI #
595-TPS60401DBVT
|
Mouser Electronics | Switching Voltage Regulators 60mA Charge Pump V RoHS: Compliant | 20549 |
|
$0.5160 / $1.3000 | Buy Now |
|
Bristol Electronics | 45 |
|
RFQ | ||
|
Ameya Holding Limited | TPS60401DBVT 反相,降压,升压 电荷泵, -5.25 → -1.6 V, 5针 SOT-23封装 | 103929 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC REG CHARG PUMP INV 60MA SOT23 | 995 |
|
$0.6421 / $1.0688 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TPS60401DBVT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TPS60401DBVT
Texas Instruments
60mA Charge Pump Voltage Inverter with Fixed 20kHz Operation 5-SOT-23 -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.25 V | |
Input Voltage-Min | 1.6 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.06 A | |
Output Voltage-Max | -1.6 V | |
Output Voltage-Min | -5.25 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 25 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for TPS60401DBVT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPS60401DBVT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX861ESA+ | Switched Capacitor Converter, 0.06A, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, LEAD FREE, PLASTIC, SOIC-8 | Maxim Integrated Products | TPS60401DBVT vs MAX861ESA+ |
MAX861CSA-T | Switched Capacitor Converter, 250kHz Switching Freq-Max, CMOS, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Maxim Integrated Products | TPS60401DBVT vs MAX861CSA-T |
TCM828VT713 | SWITCHED CAPACITOR CONVERTER, 15.6 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN | Microchip Technology Inc | TPS60401DBVT vs TCM828VT713 |
SP6660CP | Switched Capacitor Converter, 0.2A, 160kHz Switching Freq-Max, CMOS, PDIP8, PLASTIC, DIP-8 | Sipex Corporation | TPS60401DBVT vs SP6660CP |
MAX1044CSA+ | Switched Capacitor Converter, 0.1A, 10kHz Switching Freq-Max, CMOS, PDSO8, LEAD FREE, SOIC-8 | Maxim Integrated Products | TPS60401DBVT vs MAX1044CSA+ |
TC1121EOAG | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TPS60401DBVT vs TC1121EOAG |
TPS60400DBVR | 60mA Charge Pump Voltage Inverter with Variable Switching Frequency 5-SOT-23 -40 to 85 | Texas Instruments | TPS60401DBVT vs TPS60400DBVR |
ICL7660ITV | Switched Capacitor Converter, 0.02A, 10kHz Switching Freq-Max, CMOS, MBCY8, METAL CAN, TO-99, 8 PIN | Maxim Integrated Products | TPS60401DBVT vs ICL7660ITV |
TPS60403DBV | IC SWITCHED CAPACITOR CONVERTER, 300 kHz SWITCHING FREQ-MAX, PDSO5, PLASTIC, SOT-23, 5 PIN, Switching Regulator or Controller | Texas Instruments | TPS60401DBVT vs TPS60403DBV |
TC1121COA723 | SWITCHED CAPACITOR CONVERTER, 200 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Microchip Technology Inc | TPS60401DBVT vs TC1121COA723 |